CONN HEADER 92POS W/POSTS SMD - FX11LA-92P-SV - Connectors
| Digi-Key Part Number | H2534-ND |
1 25 100 250 500 1000 2500 5000 10000 |
4.03000 3.12760 2.50200 2.01552 1.87650 1.80700 1.77225 1.73750 1.70275 |
Extended Price
4.03 78.19 250.20 503.88 938.25 1807.00 4430.62 8687.50 17027.50 |
| Manufacturer Part Number | FX11LA-92P-SV | |||
| Description | CONN HEADER 92POS W/POSTS SMD | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LA-92P-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | Board Guide |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LA 92P SV FX11LA92PSV H2534 ND H2534ND H2534 |
FX11LA-92P-SV Specification Sheet
CONN HEADER 92POS W/POSTS SMD - FX11LA-92P-SV (H2534-ND) - Connectors
Related parts Connectors :CONN HEADER 92POS W/POSTS SMD - FX11LA-92P-SV
Order 'conn header 92pos w/posts smd - FX11LA-92P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2534-ND.
CONN HEADER 68POS W/POSTS SMD - FX11LA-68P-SV
Order 'conn header 68pos w/posts smd - FX11LA-68P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2533-ND.
CONN HEADER 116POS W/POSTS SMD - FX11LA-116P-SV
Order 'conn header 116pos w/posts smd - FX11LA-116P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2535-ND.
CONN HEADER 140POS W/POSTS SMD - FX11LA-140P-SV
Order 'conn header 140pos w/posts smd - FX11LA-140P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2536-ND.
CONN RECEPT 92POS W/POSTS SMD - FX11LA-92S-SV
Order 'conn recept 92pos w/posts smd - FX11LA-92S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2542-ND.
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV
Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2517-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV
Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2518-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2519-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV
Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2520-ND.
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV(71)
Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10768-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV(71)
Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10769-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV(71)
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10770-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV(71)
Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10771-ND.
CONN RECEPT 68POS W/POSTS SMD - FX11LA-68S-SV
Order 'conn recept 68pos w/posts smd - FX11LA-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2541-ND.
CONN RECEPT 116POS W/POSTS SMD - FX11LA-116S-SV
Order 'conn recept 116pos w/posts smd - FX11LA-116S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2543-ND.
Send this link via E-Mail
Help With This Screen