CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV
| Digi-Key Part Number | H2532-ND |
1 25 100 250 500 1000 2500 5000 |
6.06000 4.70240 3.76200 3.03052 2.82150 2.71700 2.66475 2.61250 |
Extended Price
6.06 117.56 376.20 757.63 1410.75 2717.00 6661.88 13062.50 |
| Manufacturer Part Number | FX11LB-120S/12-SV | |||
| Description | CONN RECEPT 120POS W/O POSTS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX11LB-120S/12-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX11LB 120S 12 SV FX11LB120S12SV H2532 ND H2532ND H2532 |
FX11LB-120S/12-SV Specification Sheet
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV (H2532-ND)
Related parts :CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2532-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV(71)
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10783-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2474-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(71)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(91)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238TR-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(21)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2474TR-ND.
CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV
Order 'conn header 120pos w/o posts smd - FX11LB-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2524-ND.
CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV(71)
Order 'conn header 120pos w/o posts smd - FX11LB-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10775-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2482-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2529-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2530-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2531-ND.
CONN RECEPT 120POS W/POST SMD - FX10A-120S/12-SV
Order 'conn recept 120pos w/post smd - FX10A-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2470-ND.
CONN RECEPT 120POS W/POSTS SMD - FX11LA-120S/12-SV
Order 'conn recept 120pos w/posts smd - FX11LA-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2528-ND.
CONN RECEPT 68POS W/O POSTS SMD - FX11LB-68S-SV
Order 'conn recept 68pos w/o posts smd - FX11LB-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2545-ND.
Send this link via E-Mail
Help With This Screen