IC INST AMP LO-NOISE/DIST 16SOIC - INA217AIDWR - Integrated Circuits (ICs)
| Digi-Key Part Number | INA217AIDWR-ND |
1000 |
3.12500 |
Extended Price
3125.00 |
| Manufacturer Part Number | INA217AIDWR | |||
| Description | IC INST AMP LO-NOISE/DIST 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA217AIDWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 15 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 10mA |
| Current - Output/Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 3.4MHz |
| Current - Input Bias | 2µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 50µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA217AIDWR INA217AIDWR |
INA217AIDWR Specification Sheet
IC INST AMP LO-NOISE/DIST 16SOIC - INA217AIDWR (INA217AIDWR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INST AMP LO-NOISE/DIST 16SOIC - INA217AIDWR
Order 'ic inst amp lo-noise/dist 16soic - INA217AIDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA217AIDWR-ND.
IC INST AMP LO-NOISE/DIST 16SOIC - INA217AIDWT
Order 'ic inst amp lo-noise/dist 16soic - INA217AIDWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13645-1-ND.
IC INST AMP LO-NOISE/DIST 16SOIC - INA217AIDWT
Order 'ic inst amp lo-noise/dist 16soic - INA217AIDWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13645-2-ND.
IC INST AMP LO-NOISE/DIST 16SOIC - INA217AIDWT
Order 'ic inst amp lo-noise/dist 16soic - INA217AIDWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13645-6-ND.
IC INST AMP LO-NOISE/DIST 8-DIP - INA217AIP
Order 'ic inst amp lo-noise/dist 8-dip - INA217AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13452-5-ND.
IC INST AMP LO-NOISE/DIST 8-DIP - INA217AIPG4
Order 'ic inst amp lo-noise/dist 8-dip - INA217AIPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA217AIPG4-ND.
IC OP AMP LO NOISE HP 8-SOIC - NE5534ADR
Order 'ic op amp lo noise hp 8-soic - NE5534ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16943-1-ND.
IC OP AMP LO NOISE HP 8-SOIC - NE5534ADR
Order 'ic op amp lo noise hp 8-soic - NE5534ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16943-2-ND.
IC OP AMP LO NOISE HP 8-SOIC - NE5534ADR
Order 'ic op amp lo noise hp 8-soic - NE5534ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16943-6-ND.
IC INST AMP LO DRFT CMOS 8-MSOP - INA326EA/2K5
Order 'ic inst amp lo drft cmos 8-msop - INA326EA/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA326EA/2K5CT-ND.
IC INST AMP LO DRFT CMOS 8-MSOP - INA326EA/2K5
Order 'ic inst amp lo drft cmos 8-msop - INA326EA/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA326EA/2K5DKR-ND.
IC INST AMP HI-TEMP 8-MSOP - INA337AIDGKT
Order 'ic inst amp hi-temp 8-msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-1-ND.
IC INST AMP HI-TEMP 8-MSOP - INA337AIDGKT
Order 'ic inst amp hi-temp 8-msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13453-2-ND.
IC INST AMP HI-TEMP 8-MSOP - INA337AIDGKT
Order 'ic inst amp hi-temp 8-msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-6-ND.
IC INST AMP W/SD HI-TEMP 10-MSOP - INA338AIDGST
Order 'ic inst amp w/sd hi-temp 10-msop - INA338AIDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13454-1-ND.
Send this link via E-Mail
Help With This Screen