IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | INA2132UE4-ND |
116 |
3.29000 |
Extended Price
381.64 |
| Manufacturer Part Number | INA2132UE4 | |||
| Description | IC U-PWR DUAL DIFF AMP 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA2132UE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 2 - Dual |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 0.1 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 160µA |
| Current - Output/Channel | 12mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 36 V, ±1.35 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 300kHz |
| Current - Input Bias | - |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 75µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA2132UE4 INA2132UE4 |
INA2132UE4 Specification Sheet
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UE4 (INA2132UE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UE4
Order 'ic u-pwr dual diff amp 14-soic - INA2132UE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UE4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132U/2K5
Order 'ic u-pwr dual diff amp 14-soic - INA2132U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132U/2K5-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UA/2K5
Order 'ic u-pwr dual diff amp 14-soic - INA2132UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UA/2K5-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132U/2K5E4
Order 'ic u-pwr dual diff amp 14-soic - INA2132U/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132U/2K5E4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UA/2K5E4
Order 'ic u-pwr dual diff amp 14-soic - INA2132UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UA/2K5E4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UA/2K5G4
Order 'ic u-pwr dual diff amp 14-soic - INA2132UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UA/2K5G4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UAE4
Order 'ic u-pwr dual diff amp 14-soic - INA2132UAE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UAE4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UAG4
Order 'ic u-pwr dual diff amp 14-soic - INA2132UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UAG4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UG4
Order 'ic u-pwr dual diff amp 14-soic - INA2132UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UG4-ND.
IC LN PREC DUAL OP AMP 14-SOIC - TLC2202ACD
Order 'ic ln prec dual op amp 14-soic - TLC2202ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7063-5-ND.
IC LN PREC DUAL OP AMP 14-SOIC - TLC2202AID
Order 'ic ln prec dual op amp 14-soic - TLC2202AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7065-5-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133U/2K5
Order 'ic dual hs diff amp 14-soic - INA2133U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133U/2K5-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133UA/2K5
Order 'ic dual hs diff amp 14-soic - INA2133UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133UA/2K5-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133UA
Order 'ic dual hs diff amp 14-soic - INA2133UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133UA-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133U
Order 'ic dual hs diff amp 14-soic - INA2133U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133U-ND.
Send this link via E-Mail
Help With This Screen