Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UAG4

Digi-Key Part Number INA2132UAG4-ND
Price Break
174
Unit Price
2.52000
Extended Price
438.48
Manufacturer Part NumberINA2132UAG4
DescriptionIC U-PWR DUAL DIFF AMP 14-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationINA2132UAG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits2 - Dual
Package / Case14-SOIC (3.9mm Width)
Slew Rate0.1 V/µs
Gain Bandwidth Product-
Current - Supply160µA
Current - Output/Channel12mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 36 V, ±1.35 V ~ 18 V
Output Type-
-3db Bandwidth300kHz
Current - Input Bias-
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset75µV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names INA2132UAG4
INA2132UAG4

INA2132UAG4 Specification Sheet

Image of IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UAG4

IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UAG4 (INA2132UAG4-ND)

Related parts :
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UAG4
 Order 'ic u-pwr dual diff amp 14-soic - INA2132UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UAG4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132U/2K5
 Order 'ic u-pwr dual diff amp 14-soic - INA2132U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132U/2K5-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UA/2K5
 Order 'ic u-pwr dual diff amp 14-soic - INA2132UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UA/2K5-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132U/2K5E4
 Order 'ic u-pwr dual diff amp 14-soic - INA2132U/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132U/2K5E4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UA/2K5E4
 Order 'ic u-pwr dual diff amp 14-soic - INA2132UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UA/2K5E4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UA/2K5G4
 Order 'ic u-pwr dual diff amp 14-soic - INA2132UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UA/2K5G4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UAE4
 Order 'ic u-pwr dual diff amp 14-soic - INA2132UAE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UAE4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UE4
 Order 'ic u-pwr dual diff amp 14-soic - INA2132UE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UE4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UG4
 Order 'ic u-pwr dual diff amp 14-soic - INA2132UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UG4-ND.
IC LN PREC DUAL OP AMP 14-SOIC - TLC2202ACD
 Order 'ic ln prec dual op amp 14-soic - TLC2202ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7063-5-ND.
IC LN PREC DUAL OP AMP 14-SOIC - TLC2202AID
 Order 'ic ln prec dual op amp 14-soic - TLC2202AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7065-5-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133U/2K5
 Order 'ic dual hs diff amp 14-soic - INA2133U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133U/2K5-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133UA/2K5
 Order 'ic dual hs diff amp 14-soic - INA2133UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133UA/2K5-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133UA
 Order 'ic dual hs diff amp 14-soic - INA2133UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133UA-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133U
 Order 'ic dual hs diff amp 14-soic - INA2133U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133U-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UAE4 Next: IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UE4