IC DUAL LP INSTR AMP 16-SOIC - INA2128UG4
| Digi-Key Part Number | INA2128UG4-ND |
48 |
11.19000 |
Extended Price
537.12 |
| Manufacturer Part Number | INA2128UG4 | |||
| Description | IC DUAL LP INSTR AMP 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA2128UG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 2 - Dual |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 4 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 1.3MHz |
| Current - Input Bias | 0.02µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 10µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA2128UG4 INA2128UG4 |
INA2128UG4 Specification Sheet
IC DUAL LP INSTR AMP 16-SOIC - INA2128UG4 (INA2128UG4-ND)
Related parts :IC DUAL LP INSTR AMP 16-SOIC - INA2128UG4
Order 'ic dual lp instr amp 16-soic - INA2128UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2128UG4-ND.
IC DUAL LP INSTR AMP 16-SOIC - INA2128U/1K
Order 'ic dual lp instr amp 16-soic - INA2128U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2128U/1K-ND.
IC DUAL LP INSTR AMP 16-SOIC - INA2128UA/1K
Order 'ic dual lp instr amp 16-soic - INA2128UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2128UA/1K-ND.
IC DUAL LP INSTR AMP 16-SOIC - INA2128UA
Order 'ic dual lp instr amp 16-soic - INA2128UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2128UA-ND.
IC DUAL MICRO INSTR AMP 16-SOIC - INA2126UA/2K5E4
Order 'ic dual micro instr amp 16-soic - INA2126UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2126UA/2K5E4-ND.
IC DUAL MICRO INSTR AMP 16-SOIC - INA2126UAE4
Order 'ic dual micro instr amp 16-soic - INA2126UAE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2126UAE4-ND.
IC DUAL MICRO INSTR AMP 16-SOIC - INA2126UAG4
Order 'ic dual micro instr amp 16-soic - INA2126UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2126UAG4-ND.
IC LN LD INSTR AMP 16 SOIC - INA103KU
Order 'ic ln ld instr amp 16 soic - INA103KU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU-ND.
IC FET-INPUT INSTR AMP 16 SOIC - INA110KU
Order 'ic fet-input instr amp 16 soic - INA110KU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110KU-ND.
IC PRECISION V INSTR AMP 16-SOIC - INA125UA
Order 'ic precision v instr amp 16-soic - INA125UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA125UA-ND.
IC PRECISION LP INSTR AMP 8-SOIC - INA129U
Order 'ic precision lp instr amp 8-soic - INA129U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129U-ND.
IC DUAL MICRO INSTR AMP 16-QSOP - INA2126E/250
Order 'ic dual micro instr amp 16-qsop - INA2126E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA2126ECT-ND.
IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K
Order 'ic prog gain instr amp 16-soic - PGA204AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AU/1K-ND.
IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU
Order 'ic prog gain instr amp 16-soic - PGA204AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AU-ND.
IC PROG GAIN INSTR AMP 16-SOIC - PGA204BU/1K
Order 'ic prog gain instr amp 16-soic - PGA204BU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204BU/1K-ND.
Send this link via E-Mail
Help With This Screen