CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV - Connectors
| Digi-Key Part Number | H2530-ND |
1 25 100 250 500 1000 2500 5000 |
5.05000 3.91520 3.13200 2.52300 2.34900 2.26200 2.21850 2.17500 |
Extended Price
5.05 97.88 313.20 630.75 1174.50 2262.00 5546.25 10875.00 |
| Manufacturer Part Number | FX11LB-80S/8-SV | |||
| Description | CONN RECEPT 80POS W/O POSTS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX11LB-80S/8-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX11LB 80S 8 SV FX11LB80S8SV H2530 ND H2530ND H2530 |
FX11LB-80S/8-SV Specification Sheet
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV (H2530-ND) - Connectors
Related parts Connectors :CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2530-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10781-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(71)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(91)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236TR-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472TR-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2522-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV(71)
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10773-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2529-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2531-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2532-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2468-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2526-ND.
CONN RECEPT 68POS W/O POSTS SMD - FX11LB-68S-SV
Order 'conn recept 68pos w/o posts smd - FX11LB-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2545-ND.
Send this link via E-Mail
Help With This Screen