CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV - Connectors
| Digi-Key Part Number | H2529-ND |
1 25 100 250 500 1000 2500 5000 |
4.55000 3.53240 2.82600 2.27652 2.11950 2.04100 2.00175 1.96250 |
Extended Price
4.55 88.31 282.60 569.13 1059.75 2041.00 5004.38 9812.50 |
| Manufacturer Part Number | FX11LB-60S/6-SV | |||
| Description | CONN RECEPT 60POS W/O POSTS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX11LB-60S/6-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX11LB 60S 6 SV FX11LB60S6SV H2529 ND H2529ND H2529 |
FX11LB-60S/6-SV Specification Sheet
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV (H2529-ND) - Connectors
Related parts Connectors :CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2529-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV(71)
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10780-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2521-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV(71)
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10772-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2530-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2531-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2532-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2525-ND.
CONN RECEPT 68POS W/O POSTS SMD - FX11LB-68S-SV
Order 'conn recept 68pos w/o posts smd - FX11LB-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2545-ND.
CONN RECEPT 92POS W/O POSTS SMD - FX11LB-92S-SV
Order 'conn recept 92pos w/o posts smd - FX11LB-92S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2546-ND.
CONN RECEPT 116POS W/O POSTS SMD - FX11LB-116S-SV
Order 'conn recept 116pos w/o posts smd - FX11LB-116S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2547-ND.
CONN RECEPT 140POS W/O POSTS SMD - FX11LB-140S-SV
Order 'conn recept 140pos w/o posts smd - FX11LB-140S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2548-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10781-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV(71)
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10782-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV(71)
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10783-ND.
Send this link via E-Mail
Help With This Screen