CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV
| Digi-Key Part Number | H2527-ND |
1 25 100 250 500 1000 2500 5000 |
5.57000 4.32000 3.45600 2.78400 2.59200 2.49600 2.44800 2.40000 |
Extended Price
5.57 108.00 345.60 696.00 1296.00 2496.00 6120.00 12000.00 |
| Manufacturer Part Number | FX11LA-100S/10-SV | |||
| Description | CONN RECEPT 100POS W/POSTS SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FX11LA-100S/10-SV |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 110 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tray |
| Height | 1.650 mm [Typ] |
| Length | 37.000 mm [Typ] |
| Width | 6.200 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Types of Contacts | 100 General and 10 Ground |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Beige |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 2.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 37.000 mm [Nom] |
| B | 29.500 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX11LA 100S 10 SV FX11LA100S10SV H2527 ND H2527ND H2527 |
FX11LA-100S/10-SV Specification Sheet
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV (H2527-ND)
Related parts:CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2527-ND.
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV(71)
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10778-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2469-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(71)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11233-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(21)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2469TR-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2519-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV(71)
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10770-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2477-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2525-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2526-ND.
CONN RECEPT 120POS W/POSTS SMD - FX11LA-120S/12-SV
Order 'conn recept 120pos w/posts smd - FX11LA-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2528-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2473-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2531-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2335-ND.
CONN RECEPT 68POS W/POSTS SMD - FX11LA-68S-SV
Order 'conn recept 68pos w/posts smd - FX11LA-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2541-ND.
Send this link via E-Mail
Help With This Screen