Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC COMMON-MODE INSTR AMP 8-SOIC - INA148UA/2K5 - Integrated Circuits (ICs)

Digi-Key Part Number INA148UA/2K5-ND
Price Break
2500
Unit Price
2.64600
Extended Price
6615.00
Manufacturer Part NumberINA148UA/2K5
DescriptionIC COMMON-MODE INSTR AMP 8-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationINA148UA/2K5
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeDifferential
Number of Circuits1 - Single
Package / Case8-SOIC (3.9mm Width)
Slew Rate1 V/µs
Gain Bandwidth Product-
Current - Supply260µA
Current - Output/Channel13mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 36 V, ±1.35 V ~ 18 V
Output Type-
-3db Bandwidth100kHz
Current - Input Bias-
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset1000µV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names INA148UA 2K5
INA148UA2K5

INA148UA/2K5 Specification Sheet

Image of IC COMMON-MODE INSTR AMP 8-SOIC - INA148UA/2K5

IC COMMON-MODE INSTR AMP 8-SOIC - INA148UA/2K5 (INA148UA/2K5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC COMMON-MODE INSTR AMP 8-SOIC - INA148UA/2K5
 Order 'ic common-mode instr amp 8-soic - INA148UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA148UA/2K5-ND.
IC COMMON-MODE INSTR AMP 8-SOIC - INA148UA
 Order 'ic common-mode instr amp 8-soic - INA148UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA148UA-ND.
IC COMMON-MODE INSTR AMP 8-SOIC - INA148UA/2K5G4
 Order 'ic common-mode instr amp 8-soic - INA148UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA148UA/2K5G4-ND.
IC COMMON-MODE INSTR AMP 8-SOIC - INA148UAG4
 Order 'ic common-mode instr amp 8-soic - INA148UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA148UAG4-ND.
IC MICRO-POWER INSTR AMP 8-SOIC - INA126U/2K5
 Order 'ic micro-power instr amp 8-soic - INA126U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126U/2K5-ND.
IC MICRO-POWER INSTR AMP 8-SOIC - INA126UA/2K5
 Order 'ic micro-power instr amp 8-soic - INA126UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126UA/2K5-ND.
IC LP INSTR AMP 8-SOIC - INA118U/2K5
 Order 'ic lp instr amp 8-soic - INA118U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U/2K5-ND.
IC LP INSTR AMP 8-SOIC - INA118UB/2K5
 Order 'ic lp instr amp 8-soic - INA118UB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118UB/2K5-ND.
IC LP INSTR AMP 8-SOIC - INA128U/2K5
 Order 'ic lp instr amp 8-soic - INA128U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U/2K5-ND.
IC LP INSTR AMP 8-SOIC - INA128UA/2K5
 Order 'ic lp instr amp 8-soic - INA128UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UA/2K5-ND.
IC LP INSTR AMP 8-SOIC - INA129U/2K5
 Order 'ic lp instr amp 8-soic - INA129U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129U/2K5-ND.
IC LP INSTR AMP 8-SOIC - INA129UA/2K5
 Order 'ic lp instr amp 8-soic - INA129UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UA/2K5-ND.
IC R-R CMOS INSTR AMP 8-SOIC - INA155U/2K5
 Order 'ic r-r cmos instr amp 8-soic - INA155U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA155U/2K5-ND.
IC R-R CMOS INSTR AMP 8-SOIC - INA155UA/2K5
 Order 'ic r-r cmos instr amp 8-soic - INA155UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA155UA/2K5-ND.
IC G=1 DIFFERENTIAL AMP 8-SOIC - INA105KU/2K5
 Order 'ic g=1 differential amp 8-soic - INA105KU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU/2K5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC COMMON-MODE INSTR AMP 8-SOIC - INA148UA Next: IC COMMON-MODE INSTR AMP 8-SOIC - INA148UA/2K5G4