Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC LOW PWR INSTR AMP 8-SOIC - INA128UAE4 - Integrated Circuits (ICs)

Digi-Key Part Number INA128UAE4-ND
Price Break
100
Unit Price
3.91500
Extended Price
391.50
Manufacturer Part NumberINA128UAE4
DescriptionIC LOW PWR INSTR AMP 8-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationINA128UAE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / Case8-SOIC (3.9mm Width)
Slew Rate4 V/µs
Gain Bandwidth Product-
Current - Supply700µA
Current - Output/Channel15mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 36 V, ±2.25 V ~ 18 V
Output Type-
-3db Bandwidth1.3MHz
Current - Input Bias0.02µA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset25µV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names INA128UAE4
INA128UAE4

INA128UAE4 Specification Sheet

Image of IC LOW PWR INSTR AMP 8-SOIC - INA128UAE4

IC LOW PWR INSTR AMP 8-SOIC - INA128UAE4 (INA128UAE4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC LOW PWR INSTR AMP 8-SOIC - INA128UAE4
 Order 'ic low pwr instr amp 8-soic - INA128UAE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UAE4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UA
 Order 'ic low pwr instr amp 8-soic - INA128UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UA-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UA
 Order 'ic low pwr instr amp 8-soic - INA129UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UA-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UA/2K5E4
 Order 'ic low pwr instr amp 8-soic - INA128UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UA/2K5E4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UA/2K5G4
 Order 'ic low pwr instr amp 8-soic - INA128UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UA/2K5G4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UAG4
 Order 'ic low pwr instr amp 8-soic - INA128UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UAG4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UG4
 Order 'ic low pwr instr amp 8-soic - INA128UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UG4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129U/2K5G4
 Order 'ic low pwr instr amp 8-soic - INA129U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129U/2K5G4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UA/2K5E4
 Order 'ic low pwr instr amp 8-soic - INA129UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UA/2K5E4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UA/2K5G4
 Order 'ic low pwr instr amp 8-soic - INA129UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UA/2K5G4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UAE4
 Order 'ic low pwr instr amp 8-soic - INA129UAE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UAE4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UG4
 Order 'ic low pwr instr amp 8-soic - INA129UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UG4-ND.
IC LOW PWR INSTRU AMP 8-SOIC - INA118UB
 Order 'ic low pwr instru amp 8-soic - INA118UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118UB-ND.
IC U-PWR INSTR AMP 8-SOIC - INA126U
 Order 'ic u-pwr instr amp 8-soic - INA126U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126U-ND.
IC LOW PWR INSTR AMP 8-DIP - INA128PA
 Order 'ic low pwr instr amp 8-dip - INA128PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128PA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC LOW PWR INSTR AMP 8-SOIC - INA128UA/2K5G4 Next: IC LOW PWR INSTR AMP 8-SOIC - INA128UAG4