IC LOW PWR INSTR AMP 8-SOIC - INA128UA/2K5E4
| Digi-Key Part Number | INA128UA/2K5E4-ND |
2500 |
3.59600 |
Extended Price
8990.00 |
| Manufacturer Part Number | INA128UA/2K5E4 | |||
| Description | IC LOW PWR INSTR AMP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA128UA/2K5E4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 4 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 700µA |
| Current - Output/Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 1.3MHz |
| Current - Input Bias | 0.02µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 25µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA128UA 2K5E4 INA128UA2K5E4 |
INA128UA/2K5E4 Specification Sheet
IC LOW PWR INSTR AMP 8-SOIC - INA128UA/2K5E4 (INA128UA/2K5E4-ND)
Related parts :IC LOW PWR INSTR AMP 8-SOIC - INA128UA/2K5E4
Order 'ic low pwr instr amp 8-soic - INA128UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UA/2K5E4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UA
Order 'ic low pwr instr amp 8-soic - INA128UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UA-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UA/2K5G4
Order 'ic low pwr instr amp 8-soic - INA128UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UA/2K5G4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UA/2K5E4
Order 'ic low pwr instr amp 8-soic - INA129UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UA/2K5E4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UA
Order 'ic low pwr instr amp 8-soic - INA129UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UA-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UAE4
Order 'ic low pwr instr amp 8-soic - INA128UAE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UAE4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UAG4
Order 'ic low pwr instr amp 8-soic - INA128UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UAG4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UG4
Order 'ic low pwr instr amp 8-soic - INA128UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UG4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129U/2K5G4
Order 'ic low pwr instr amp 8-soic - INA129U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129U/2K5G4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UA/2K5G4
Order 'ic low pwr instr amp 8-soic - INA129UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UA/2K5G4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UAE4
Order 'ic low pwr instr amp 8-soic - INA129UAE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UAE4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129UG4
Order 'ic low pwr instr amp 8-soic - INA129UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129UG4-ND.
IC LOW PWR INSTRU AMP 8-SOIC - INA118UB
Order 'ic low pwr instru amp 8-soic - INA118UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118UB-ND.
IC U-PWR INSTR AMP 8-SOIC - INA126U
Order 'ic u-pwr instr amp 8-soic - INA126U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126U-ND.
IC LOW PWR INSTR AMP 8-DIP - INA128PA
Order 'ic low pwr instr amp 8-dip - INA128PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128PA-ND.
Send this link via E-Mail
Help With This Screen