IC MICRO-PWR INSTR OPAMP 8-SOIC - INA126U/2K5G4 - Integrated Circuits (ICs)
| Digi-Key Part Number | INA126U/2K5G4-ND |
2500 |
1.67580 |
Extended Price
4189.50 |
| Manufacturer Part Number | INA126U/2K5G4 | |||
| Description | IC MICRO-PWR INSTR OPAMP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA126U/2K5G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.4 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 175µA |
| Current - Output/Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 36 V, ±1.35 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 200kHz |
| Current - Input Bias | 0.01µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 100µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA126U 2K5G4 INA126U2K5G4 |
INA126U/2K5G4 Specification Sheet
IC MICRO-PWR INSTR OPAMP 8-SOIC - INA126U/2K5G4 (INA126U/2K5G4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MICRO-PWR INSTR OPAMP 8-SOIC - INA126U/2K5G4
Order 'ic micro-pwr instr opamp 8-soic - INA126U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126U/2K5G4-ND.
IC MICRO PWR INSTR OPAMP 8-SOIC - INA122U
Order 'ic micro pwr instr opamp 8-soic - INA122U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA122U-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126E/2K5G4
Order 'ic micro-pwr instr opamp 8-msop - INA126E/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126E/2K5G4-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126EA/2K5G4
Order 'ic micro-pwr instr opamp 8-msop - INA126EA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126EA/2K5G4-ND.
IC MICRO PWR INSTR OPAMP 8-DIP - INA122P
Order 'ic micro pwr instr opamp 8-dip - INA122P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA122P-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126EA/250
Order 'ic micro-pwr instr opamp 8-msop - INA126EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA126EACT-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126E/250
Order 'ic micro-pwr instr opamp 8-msop - INA126E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA126ECT-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126E/250
Order 'ic micro-pwr instr opamp 8-msop - INA126E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA126EDKR-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126E/250
Order 'ic micro-pwr instr opamp 8-msop - INA126E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126ETR-ND.
IC MICRO-POWER INSTR AMP 8-SOIC - INA126U/2K5
Order 'ic micro-power instr amp 8-soic - INA126U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126U/2K5-ND.
IC U-PWR INSTR AMP 8-SOIC - INA126U
Order 'ic u-pwr instr amp 8-soic - INA126U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126U-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126E/250G4
Order 'ic micro-pwr instr opamp 8-msop - INA126E/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126E/250G4-ND.
IC MICRO-PWR INSTR OPAMP 8-MSOP - INA126EA/250G4
Order 'ic micro-pwr instr opamp 8-msop - INA126EA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA126EA/250G4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA128UA/2K5G4
Order 'ic low pwr instr amp 8-soic - INA128UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128UA/2K5G4-ND.
IC LOW PWR INSTR AMP 8-SOIC - INA129U/2K5G4
Order 'ic low pwr instr amp 8-soic - INA129U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA129U/2K5G4-ND.
Send this link via E-Mail
Help With This Screen