IC LOW PWR FET INST AMP 8SOIC - INA121U/2K5G4 - Integrated Circuits (ICs)
| Digi-Key Part Number | INA121U/2K5G4-ND |
2500 |
4.40200 |
Extended Price
11005.00 |
| Manufacturer Part Number | INA121U/2K5G4 | |||
| Description | IC LOW PWR FET INST AMP 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA121U/2K5G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.7 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 450µA |
| Current - Output/Channel | 14mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 600kHz |
| Current - Input Bias | 0.000004µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA121U 2K5G4 INA121U2K5G4 |
INA121U/2K5G4 Specification Sheet
IC LOW PWR FET INST AMP 8SOIC - INA121U/2K5G4 (INA121U/2K5G4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LOW PWR FET INST AMP 8SOIC - INA121U/2K5G4
Order 'ic low pwr fet inst amp 8soic - INA121U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA121U/2K5G4-ND.
IC LOW PWR FET INST AMP 8-SOIC - INA121U
Order 'ic low pwr fet inst amp 8-soic - INA121U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA121U-ND.
IC LOW PWR FET INST AMP 8-SOIC - INA121U/2K5
Order 'ic low pwr fet inst amp 8-soic - INA121U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA121UTR-ND.
IC LOW PWR FET INST AMP 8-DIP - INA121PA
Order 'ic low pwr fet inst amp 8-dip - INA121PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA121PA-ND.
IC LOW PWR FET INST AMP 8-DIP - INA121P
Order 'ic low pwr fet inst amp 8-dip - INA121P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA121P-ND.
IC LOW PWR FET INST AMP 8-SOIC - INA121UA
Order 'ic low pwr fet inst amp 8-soic - INA121UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA121UA-ND.
IC LOW PWR FET INST AMP 8-SOIC - INA121UA/2K5
Order 'ic low pwr fet inst amp 8-soic - INA121UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA121UATR-ND.
IC LOW PWR FET INST AMP 8-DIP - INA121PAG4
Order 'ic low pwr fet inst amp 8-dip - INA121PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA121PAG4-ND.
IC LOW DRIFT FET OP AMP TO-99-8 - OPA103AM
Order 'ic low drift fet op amp to-99-8 - OPA103AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA103AM-ND.
IC LOW DRIFT FET OP AMP TO-99-8 - OPA103BM
Order 'ic low drift fet op amp to-99-8 - OPA103BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA103BM-ND.
IC LOW DRIFT FET OP AMP TO-99-8 - OPA103CM
Order 'ic low drift fet op amp to-99-8 - OPA103CM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA103CM-ND.
IC LOW DRIFT FET OP AMP TO-99-8 - OPA103DM
Order 'ic low drift fet op amp to-99-8 - OPA103DM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA103DM-ND.
IC LOW POWER FET OP AMP 8-SOIC - OPA130UA/2K5
Order 'ic low power fet op amp 8-soic - OPA130UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.
IC LOW PWR JFET OP AMP 8 DIP - LF441ACN
Order 'ic low pwr jfet op amp 8 dip - LF441ACN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF441ACN-ND.
IC LOW PWR JFET OP AMP 8-DIP - LF441CN
Order 'ic low pwr jfet op amp 8-dip - LF441CN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF441CN-ND.
Send this link via E-Mail
Help With This Screen