IC OPAMP INSTR 1MHZ SGL 16SOIC - INA115BUG4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 2.2mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V INA115BUG4
| Digi-Key Part Number | INA115BUG4-ND |
80 |
8.24600 |
Extended Price
659.68 |
| Manufacturer Part Number | INA115BUG4 | |||
| Description | IC OPAMP INSTR 1MHZ SGL 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA115BUG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 0.6 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 2.2mA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 1MHz |
| Current - Input Bias | 500pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 10µV |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA115BUG4 INA115BUG4 |
INA115BUG4 Specification Sheet
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA115BUG4 (INA115BUG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 2.2mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V INA115BUG4IC OPAMP INSTR 1MHZ SGL 16SOIC - INA115BUG4
Order 'ic opamp instr 1mhz sgl 16soic - INA115BUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA115BUG4-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - INA114AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114AU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114AU
Order 'ic opamp instr 1mhz sgl 16soic - INA114AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114AU-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114BU/1K
Order 'ic opamp instr 1mhz sgl 16soic - INA114BU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114BU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114BU
Order 'ic opamp instr 1mhz sgl 16soic - INA114BU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114BU-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA115AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - INA115AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA115AU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA115AU
Order 'ic opamp instr 1mhz sgl 16soic - INA115AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA115AU-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA115BU
Order 'ic opamp instr 1mhz sgl 16soic - INA115BU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA115BU-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA204AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - PGA204AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA204AU
Order 'ic opamp instr 1mhz sgl 16soic - PGA204AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AU-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA204BU/1K
Order 'ic opamp instr 1mhz sgl 16soic - PGA204BU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204BU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA204BU
Order 'ic opamp instr 1mhz sgl 16soic - PGA204BU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204BU-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA205AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - PGA205AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA205AU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA205AU
Order 'ic opamp instr 1mhz sgl 16soic - PGA205AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA205AU-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA205BU
Order 'ic opamp instr 1mhz sgl 16soic - PGA205BU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA205BU-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 2.2mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V INA115BUG4
Send this link via E-Mail
Help With This Screen
