CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV
| Digi-Key Part Number | H2521-ND |
1 25 100 250 500 1000 2500 5000 10000 |
4.38000 3.39760 2.71800 2.18952 2.03850 1.96300 1.92525 1.88750 1.84975 |
Extended Price
4.38 84.94 271.80 547.38 1019.25 1963.00 4813.12 9437.50 18497.50 |
| Manufacturer Part Number | FX11LB-60P/6-SV | |||
| Description | CONN HEADER 60POS W/O POSTS SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FX11LB-60P/6-SV |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 66 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Tray |
| Height | 1.900 mm [Typ] |
| Length | 22.600 mm [Typ] |
| Width | 5.250 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 60 General and 6 Ground |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Beige |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 2.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 22.600 mm [Nom] |
| B | 17.500 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX11LB 60P 6 SV FX11LB60P6SV H2521 ND H2521ND H2521 |
FX11LB-60P/6-SV Specification Sheet
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV (H2521-ND)
Related parts:CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2521-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV(71)
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10772-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2529-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV(71)
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10780-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2522-ND.
CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV
Order 'conn header 100pos w/o posts smd - FX11LB-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2523-ND.
CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV
Order 'conn header 120pos w/o posts smd - FX11LB-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2524-ND.
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV
Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2517-ND.
CONN HEADER 68POS W/O POSTS SMD - FX11LB-68P-SV
Order 'conn header 68pos w/o posts smd - FX11LB-68P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2537-ND.
CONN HEADER 92POS W/O POSTS SMD - FX11LB-92P-SV
Order 'conn header 92pos w/o posts smd - FX11LB-92P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2538-ND.
CONN HEADER 116POS W/O POSTS SMD - FX11LB-116P-SV
Order 'conn header 116pos w/o posts smd - FX11LB-116P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2539-ND.
CONN HEADER 140POS W/O POSTS SMD - FX11LB-140P-SV
Order 'conn header 140pos w/o posts smd - FX11LB-140P-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2540-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV(71)
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10773-ND.
CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV(71)
Order 'conn header 100pos w/o posts smd - FX11LB-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10774-ND.
CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV(71)
Order 'conn header 120pos w/o posts smd - FX11LB-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10775-ND.
Send this link via E-Mail
Help With This Screen