Keywords:





IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X - Integrated Circuits (ICs)

Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 400µA 1 FHP3131IS6X

Digi-Key Part Number FHP3131IS6XDKR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberFHP3131IS6X
DescriptionIC AMP VFA R-R 2.5-12V SOT23-6
Quantity Available
All prices are in USD

Non-Stock

Purchase Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 400µA 1 FHP3131IS6X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 400µA 1 FHP3131IS6X
Technical/Catalog InformationFHP3131IS6X
VendorFairchild Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
PackagingDigi-Reel®
Amplifier TypeVoltage Feedback
Number of Circuits1
Package / CaseSOT-23-6
Slew Rate45 V/µs
Gain Bandwidth Product-
Current - Supply400µA
Current - Output / Channel35mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 12 V, ±1.25 V ~ 6 V
Output TypeRail-to-Rail
-3db Bandwidth70MHz
Current - Input Bias1.4µA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset1000µV
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FHP3131IS6X
FHP3131IS6X
FHP3131IS6XDKR ND
FHP3131IS6XDKRND
FHP3131IS6XDKR

FHP3131IS6X Specification Sheet

Image of IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X

IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X (FHP3131IS6XDKR-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 400µA 1 FHP3131IS6X
IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X
 Order 'ic amp vfa r-r 2.5-12v sot23-6 - FHP3131IS6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3131IS6XTR-ND.
IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X
 Order 'ic amp vfa r-r 2.5-12v sot23-6 - FHP3131IS6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3131IS6XCT-ND.
IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X
 Order 'ic amp vfa r-r 2.5-12v sot23-6 - FHP3131IS6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3131IS6XDKR-ND.
IC AMP R-R SGL HI SPD SOT23-5 - FHP3132IS5X
 Order 'ic amp r-r sgl hi spd sot23-5 - FHP3132IS5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3132IS5XTR-ND.
IC AMP SINGLE R-R I/O SOT23-5 - FAN4174IS5X
 Order 'ic amp single r-r i/o sot23-5 - FAN4174IS5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN4174IS5X-ND.
IC AMP VFA SGL R-R HI SPD 8-SOIC - FHP3130IM8X
 Order 'ic amp vfa sgl r-r hi spd 8-soic - FHP3130IM8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3130IM8XTR-ND.
IC AMP VFA R-R DUAL 8-MSOP - FHP3230IMU8
 Order 'ic amp vfa r-r dual 8-msop - FHP3230IMU8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3230IMU8TR-ND.
IC AMP VFA R-R QUAD HS 14-TSSOP - FHP3430IMTC14X
 Order 'ic amp vfa r-r quad hs 14-tssop - FHP3430IMTC14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3430IMTC14XTR-ND.
IC AMP R-R SGL HI SPD SOT23-5 - FHP3132IS5X
 Order 'ic amp r-r sgl hi spd sot23-5 - FHP3132IS5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3132IS5XCT-ND.
IC AMP R-R SGL HI SPD SOT23-5 - FHP3132IS5X
 Order 'ic amp r-r sgl hi spd sot23-5 - FHP3132IS5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3132IS5XDKR-ND.
IC AMP VFA TRIPLE 14-TSSOP - FHP3350IMTC14X
 Order 'ic amp vfa triple 14-tssop - FHP3350IMTC14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3350IMTC14X-ND.
IC AMP VFA QUAD 14-TSSOP - FHP3450IMTC14X
 Order 'ic amp vfa quad 14-tssop - FHP3450IMTC14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3450IMTC14X-ND.
IC AMP VFA SGL R-R HI SPD 8-SOIC - FHP3130IM8
 Order 'ic amp vfa sgl r-r hi spd 8-soic - FHP3130IM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3130IM8-ND.
IC AMP VFA SGL R-R HI SPD 8-SOIC - FHP3130IM8X
 Order 'ic amp vfa sgl r-r hi spd 8-soic - FHP3130IM8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3130IM8XCT-ND.
IC AMP VFA SGL R-R HI SPD 8-SOIC - FHP3130IM8X
 Order 'ic amp vfa sgl r-r hi spd 8-soic - FHP3130IM8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3130IM8XDKR-ND.

Options for Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 400µA 1 FHP3131IS6X
Send this link via E-Mail
Help With This Screen

IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X Next: IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X
IC AMP VFA R-R 2.5-12V SOT23-6 - FHP3131IS6X