CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV
| Digi-Key Part Number | H2517-ND |
1 25 100 250 500 1000 2500 5000 10000 |
4.38000 3.39760 2.71800 2.18952 2.03850 1.96300 1.92525 1.88750 1.84975 |
Extended Price
4.38 84.94 271.80 547.38 1019.25 1963.00 4813.12 9437.50 18497.50 |
| Manufacturer Part Number | FX11LA-60P/6-SV | |||
| Description | CONN HEADER 60POS W/POSTS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX11LA-60P/6-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | Board Guide, Ground Plate |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX11LA 60P 6 SV FX11LA60P6SV H2517 ND H2517ND H2517 |
FX11LA-60P/6-SV Specification Sheet
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV (H2517-ND)
Related parts :CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV
Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2517-ND.
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV(71)
Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10768-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2525-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV(71)
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10776-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV
Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2518-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2519-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV
Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2520-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2521-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8-60P-SV
Order 'conn header 60pos .6mm gold smd - FX8-60P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2326-ND.
CONN HEADER 68POS W/POSTS SMD - FX11LA-68P-SV
Order 'conn header 68pos w/posts smd - FX11LA-68P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2533-ND.
CONN HEADER 92POS W/POSTS SMD - FX11LA-92P-SV
Order 'conn header 92pos w/posts smd - FX11LA-92P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2534-ND.
CONN HEADER 116POS W/POSTS SMD - FX11LA-116P-SV
Order 'conn header 116pos w/posts smd - FX11LA-116P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2535-ND.
CONN HEADER 140POS W/POSTS SMD - FX11LA-140P-SV
Order 'conn header 140pos w/posts smd - FX11LA-140P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2536-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8-60P-SV(91)
Order 'conn header 60pos .6mm gold smd - FX8-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10686-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8-60P-SV1(91)
Order 'conn header 60pos .6mm gold smd - FX8-60P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10691-ND.
Send this link via E-Mail
Help With This Screen