CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1 - Connectors
| Digi-Key Part Number | H2491-ND |
1 25 100 250 500 1000 2500 5000 10000 |
7.05000 5.46760 4.37400 3.52352 3.28050 3.15900 3.09825 3.03750 2.97675 |
Extended Price
7.05 136.69 437.40 880.88 1640.25 3159.00 7745.62 15187.50 29767.50 |
| Manufacturer Part Number | FX10B-140P/14-SV1 | |||
| Description | CONN HEADER 140POS W/O POST SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX10B-140P/14-SV1 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX10B 140P 14 SV1 FX10B140P14SV1 H2491 ND H2491ND H2491 |
FX10B-140P/14-SV1 Specification Sheet
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1 (H2491-ND) - Connectors
Related parts Connectors :CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2491-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV(71)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11227-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV(91)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11227TR-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1(71)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11231-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1(91)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11231TR-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2483-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV(21)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2483TR-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1(21
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV1(21' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2491TR-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(71)
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11239-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(91)
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11239TR-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2475-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(21)
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2475TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2488-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV1
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2489-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2490-ND.
Send this link via E-Mail
Help With This Screen