IC COMP 9BIT MAGNITUDE 28-PLCC - MC10E166FNR2G - Integrated Circuits (ICs)
ON Semiconductor Logic Family - Comparator Integrated Circuit (ics) Magnitude Comparator Tape & Reel (TR) 113mA 4.2 V ~ 5.5 V MC10E166FNR2G
| Digi-Key Part Number | MC10E166FNR2G-ND |
500 |
7.42500 |
Extended Price
3712.50 |
| Manufacturer Part Number | MC10E166FNR2G | |||
| Description | IC COMP 9BIT MAGNITUDE 28-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC10E166FNR2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Magnitude Comparator |
| Number of Bits | 9 |
| Voltage - Supply | 4.2 V ~ 5.5 V |
| Current - Supply | 113mA |
| Delay Time - Propagation | 850ps |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC10E166FNR2G MC10E166FNR2G |
MC10E166FNR2G Specification Sheet
IC COMP 9BIT MAGNITUDE 28-PLCC - MC10E166FNR2G (MC10E166FNR2G-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Logic Family - Comparator Integrated Circuit (ics) Magnitude Comparator Tape & Reel (TR) 113mA 4.2 V ~ 5.5 V MC10E166FNR2GIC COMP 9BIT MAGNITUDE 28-PLCC - MC10E166FNR2G
Order 'ic comp 9bit magnitude 28-plcc - MC10E166FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E166FNR2G-ND.
IC COMP 9BIT MAGNITUDE 28-PLCC - MC10E166FNG
Order 'ic comp 9bit magnitude 28-plcc - MC10E166FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E166FNG-ND.
IC COMP 9BIT MAGNITUDE 28-PLCC - MC10E166FN
Order 'ic comp 9bit magnitude 28-plcc - MC10E166FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E166FN-ND.
IC COMP 9BIT MAGNITUDE 28-PLCC - MC10E166FNR2
Order 'ic comp 9bit magnitude 28-plcc - MC10E166FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E166FNR2-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7580KP
Order 'ic adc 10bit lc2mos 28-plcc - AD7580KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580KP-ND.
IC DAC 10BIT 170MSPS 28-PLCC - AD9731BR-REEL
Order 'ic dac 10bit 170msps 28-plcc - AD9731BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9731BR-REEL-ND.
IC DAC 10BIT 170MSPS 28-PLCC - AD9731BRS-REEL
Order 'ic dac 10bit 170msps 28-plcc - AD9731BRS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9731BRS-REEL-ND.
IC TRANSLATOR 9BIT DUAL 28-PLCC - SY10H601JZ
Order 'ic translator 9bit dual 28-plcc - SY10H601JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2044-5-ND.
IC TRANSLATOR 9BIT ECL 28-PLCC - SY100H600JZ
Order 'ic translator 9bit ecl 28-plcc - SY100H600JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2467-ND.
IC TRANSLATOR 9BIT DUAL 28-PLCC - SY100H601JZ
Order 'ic translator 9bit dual 28-plcc - SY100H601JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2468-ND.
IC TRANSLATOR 9BIT ECL 28-PLCC - SY100H600JZ TR
Order 'ic translator 9bit ecl 28-plcc - SY100H600JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H600JZ TR-ND.
IC TRANSLATOR 9BIT DUAL 28-PLCC - SY100H601JZ TR
Order 'ic translator 9bit dual 28-plcc - SY100H601JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H601JZ TR-ND.
IC INVERTER 9BIT LP 28-PLCC - SY100S321JZ TR
Order 'ic inverter 9bit lp 28-plcc - SY100S321JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S321JZ TR-ND.
IC INVERTER 9BIT LP 28-PLCC - SY100S321JZ
Order 'ic inverter 9bit lp 28-plcc - SY100S321JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S321JZ-ND.
IC TRANSLATOR 9BIT ECL 28-PLCC - SY10H600JZ TR
Order 'ic translator 9bit ecl 28-plcc - SY10H600JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H600JZ TR-ND.
Options for ON Semiconductor Logic Family - Comparator Integrated Circuit (ics) Magnitude Comparator Tape & Reel (TR) 113mA 4.2 V ~ 5.5 V MC10E166FNR2G
Send this link via E-Mail
Help With This Screen
