Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1 - Connectors, Interconnects
| Digi-Key Part Number | H2486-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.44000 4.99520 3.99600 3.21900 2.99700 2.88600 2.83050 2.77500 2.71950 |
Extended Price
6.44 124.88 399.60 804.75 1498.50 2886.00 7076.25 13875.00 27195.00 |
| Manufacturer Part Number | FX10A-120P/12-SV1 | |||
| Description | CONN HEADER 120POS W/POST SMD | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1
| Technical/Catalog Information | FX10A-120P/12-SV1 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Height Above Board | 0.177" (4.50mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX10A 120P 12 SV1 FX10A120P12SV1 H2486 ND H2486ND H2486 |
FX10A-120P/12-SV1 Specification Sheet
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1 (H2486-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2486-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(71)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11242-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(91)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11243TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX10A-120S/12-SV(71)
Order 'conn recept 120pos w/post smd - FX10A-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11234-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX10A-120S/12-SV
Order 'conn recept 120pos w/post smd - FX10A-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2470-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX10B-120S/12-SV(71)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-100P-SV(91)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10699-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-100P-SV(21)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1223-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8-100P-SV
Order 'conn header 100pos .6mm gold smd - FX8-100P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2329-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1375549-7
Order 'conn header 8pos idc str smd tin - 1375549-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375549-7-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect FCI Shrouded 87409-115LF
Order 'conn header 30pos .050 vert smd - 87409-115LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1554-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794637-4
Order 'conn header 4pos dl 15gold smd - 794637-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794637-4-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway GEC12SFBN-M30
Order 'conn header 12ps .100 single smd - GEC12SFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1023E-12-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway GEC03DABN-M30
Order 'conn header 6pos .100 dual smd - GEC03DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-03-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway GEC04DABN-M30
Order 'conn header 8pos .100 dual smd - GEC04DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-04-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1
Send this link via E-Mail
Help With This Screen
