Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC COMPARATOR R-R 14-SOIC - MAX996ESD+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX996ESD+T-ND
Price Break
2500
Unit Price
1.77800
Extended Price
4445.00
Manufacturer Part NumberMAX996ESD+T
DescriptionIC COMPARATOR R-R 14-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX996ESD+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Number of Elements4 - Quad
Package / Case14-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX996ESD+T
MAX996ESD+T

MAX996ESD+T Specification Sheet

Image of IC COMPARATOR R-R 14-SOIC - MAX996ESD+T

IC COMPARATOR R-R 14-SOIC - MAX996ESD+T (MAX996ESD+T-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC COMPARATOR R-R 14-SOIC - MAX996ESD+
 Order 'ic comparator r-r 14-soic - MAX996ESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX996ESD+-ND.
IC COMPARATOR R-R 14-SOIC - MAX996ESD+T
 Order 'ic comparator r-r 14-soic - MAX996ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX996ESD+T-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339ASD+
 Order 'ic comparator gp quad 14-soic - LMX339ASD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339ASD+-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339ASD+T
 Order 'ic comparator gp quad 14-soic - LMX339ASD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339ASD+T-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339HASD+
 Order 'ic comparator gp quad 14-soic - LMX339HASD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339HASD+-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339HASD+T
 Order 'ic comparator gp quad 14-soic - LMX339HASD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339HASD+T-ND.
IC COMPAR HS TRPL 14-SOIC - MAX908CSD+
 Order 'ic compar hs trpl 14-soic - MAX908CSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX908CSD+-ND.
IC COMPAR HS TRPL 14-SOIC - MAX908CSD+T
 Order 'ic compar hs trpl 14-soic - MAX908CSD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX908CSD+T-ND.
IC COMPAR HS TRPL 14-SOIC - MAX908ESD+
 Order 'ic compar hs trpl 14-soic - MAX908ESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX908ESD+-ND.
IC COMPAR HS TRPL 14-SOIC - MAX908ESD+T
 Order 'ic compar hs trpl 14-soic - MAX908ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX908ESD+T-ND.
IC COMPAR LP QUAD 14-SOIC - MAX9108ESD+
 Order 'ic compar lp quad 14-soic - MAX9108ESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9108ESD+-ND.
IC COMPAR LP QUAD 14-SOIC - MAX9108ESD+T
 Order 'ic compar lp quad 14-soic - MAX9108ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9108ESD+T-ND.
IC COMPARATOR R-R 14-SOIC - MAX9144ESD+T
 Order 'ic comparator r-r 14-soic - MAX9144ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9144ESD+T-ND.
IC COMPARATOR R-R 14-SOIC - MAX944CSD+T
 Order 'ic comparator r-r 14-soic - MAX944CSD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX944CSD+T-ND.
IC COMPARATOR R-R 14-SOIC - MAX944ESD+
 Order 'ic comparator r-r 14-soic - MAX944ESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX944ESD+-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC COMPARATOR R-R 14-SOIC - MAX996ESD+ Next: IC COMPARATOR R-R 14-TSSOP - MAX993EUD+