IC COMPARATOR R-R 14-TSSOP - MAX995EUD+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX995EUD+-ND |
96 |
2.60000 |
Extended Price
249.60 |
| Manufacturer Part Number | MAX995EUD+ | |||
| Description | IC COMPARATOR R-R 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX995EUD+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL |
| Voltage - Supply | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Number of Elements | 4 - Quad |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX995EUD+ MAX995EUD+ |
MAX995EUD+ Specification Sheet
IC COMPARATOR R-R 14-TSSOP - MAX995EUD+ (MAX995EUD+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR R-R 14-TSSOP - MAX995EUD+
Order 'ic comparator r-r 14-tssop - MAX995EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX995EUD+-ND.
IC COMPARATOR R-R 14-TSSOP - MAX995EUD+T
Order 'ic comparator r-r 14-tssop - MAX995EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX995EUD+T-ND.
IC COMPAR LP QUAD 14-TSSOP - MAX9108EUD+
Order 'ic compar lp quad 14-tssop - MAX9108EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9108EUD+-ND.
IC COMPAR LP QUAD 14-TSSOP - MAX9108EUD+T
Order 'ic compar lp quad 14-tssop - MAX9108EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9108EUD+T-ND.
IC COMPARATOR R-R 14-TSSOP - MAX993EUD+
Order 'ic comparator r-r 14-tssop - MAX993EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX993EUD+-ND.
IC COMPARATOR R-R 14-TSSOP - MAX993EUD+T
Order 'ic comparator r-r 14-tssop - MAX993EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX993EUD+T-ND.
IC COMPARATOR R-R 14-TSSOP - MAX994EUD+
Order 'ic comparator r-r 14-tssop - MAX994EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX994EUD+-ND.
IC COMPARATOR R-R 14-TSSOP - MAX994EUD+T
Order 'ic comparator r-r 14-tssop - MAX994EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX994EUD+T-ND.
IC COMPARATOR R-R 14-TSSOP - MAX996EUD+
Order 'ic comparator r-r 14-tssop - MAX996EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX996EUD+-ND.
IC COMPARATOR R-R 14-TSSOP - MAX996EUD+T
Order 'ic comparator r-r 14-tssop - MAX996EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX996EUD+T-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339ASD+
Order 'ic comparator gp quad 14-soic - LMX339ASD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339ASD+-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339ASD+T
Order 'ic comparator gp quad 14-soic - LMX339ASD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339ASD+T-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339HASD+
Order 'ic comparator gp quad 14-soic - LMX339HASD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339HASD+-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339HASD+T
Order 'ic comparator gp quad 14-soic - LMX339HASD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339HASD+T-ND.
IC COMPAR HS TRPL 14-SOIC - MAX908CSD+
Order 'ic compar hs trpl 14-soic - MAX908CSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX908CSD+-ND.
Send this link via E-Mail
Help With This Screen