CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV(21) - Connectors
| Digi-Key Part Number | H2483TR-ND |
1000 5000 10000 |
2.89900 2.78800 2.73200 |
Extended Price
2899.00 13940.00 27320.00 |
| Manufacturer Part Number | FX10B-140P/14-SV(21) | |||
| Description | CONN HEADER 140POS W/O POST SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX10B-140P/14-SV(21) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX10B 140P 14 SV 21 FX10B140P14SV21 H2483TR ND H2483TRND H2483TR |
FX10B-140P/14-SV(21) Specification Sheet
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV(21) (H2483TR-ND) - Connectors
Related parts Connectors :CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV(21)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2483TR-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV(71)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11227-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV(91)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11227TR-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1(71)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11231-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1(91)
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11231TR-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2483-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2491-ND.
CONN HEADER 140POS W/O POST SMD - FX10B-140P/14-SV1(21
Order 'conn header 140pos w/o post smd - FX10B-140P/14-SV1(21' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2491TR-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(21)
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2475TR-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(71)
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11239-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(91)
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11239TR-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2475-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(21)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480TR-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV(21)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2481TR-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(21)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2482TR-ND.
Send this link via E-Mail
Help With This Screen