IC COMPARATOR R-R SOT23-5 - MAX985EUK+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX985EUK+T-ND |
2500 |
1.11200 |
Extended Price
2780.00 |
| Manufacturer Part Number | MAX985EUK+T | |||
| Description | IC COMPARATOR R-R SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX985EUK+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL |
| Voltage - Supply | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Number of Elements | 1 - Single |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX985EUK+T MAX985EUK+T |
MAX985EUK+T Specification Sheet
IC COMPARATOR R-R SOT23-5 - MAX985EUK+T (MAX985EUK+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR R-R SOT23-5 - MAX985EUK+T
Order 'ic comparator r-r sot23-5 - MAX985EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX985EUK+T-ND.
IC COMPARATOR GP SNGL SOT23-5 - LMX331AUK+T
Order 'ic comparator gp sngl sot23-5 - LMX331AUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX331AUK+T-ND.
IC COMPARATOR GP SNGL SOT23-5 - LMX331HAUK+T
Order 'ic comparator gp sngl sot23-5 - LMX331HAUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX331HAUK+T-ND.
IC COMPARATOR VOLT SGL SOT23-5 - MAX9031AUK+T
Order 'ic comparator volt sgl sot23-5 - MAX9031AUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX9031AUK+TCT-ND.
IC COMPARATOR VOLT SGL SOT23-5 - MAX9031AUK-T
Order 'ic comparator volt sgl sot23-5 - MAX9031AUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9031AUK-T-ND.
IC COMPARATOR VOLT SGL SOT23-5 - MAX9031AUK+T
Order 'ic comparator volt sgl sot23-5 - MAX9031AUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9031AUK+TTR-ND.
IC COMPARATOR R-R SOT23-5 - MAX9100EUK+T
Order 'ic comparator r-r sot23-5 - MAX9100EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9100EUK+T-ND.
IC COMPARATOR R-R SOT23-5 - MAX9140EUK+T
Order 'ic comparator r-r sot23-5 - MAX9140EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9140EUK+T-ND.
IC COMPARATOR R-R SOT23-5 - MAX986EUK+T
Order 'ic comparator r-r sot23-5 - MAX986EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX986EUK+T-ND.
IC COMPARATOR R-R SOT23-5 - MAX987EUK+TG103
Order 'ic comparator r-r sot23-5 - MAX987EUK+TG103' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX987EUK+TG103-ND.
IC COMPARATOR R-R SOT23-5 - MAX988EUK+T
Order 'ic comparator r-r sot23-5 - MAX988EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX988EUK+T-ND.
IC COMPARATOR VOLT SGL SOT23-5 - MAX9031AUK+T
Order 'ic comparator volt sgl sot23-5 - MAX9031AUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX9031AUK+TDKR-ND.
IC COMPARATOR GP SNGL SC70-5 - LMX331AXK+T
Order 'ic comparator gp sngl sc70-5 - LMX331AXK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX331AXK+T-ND.
IC COMPARATOR GP SNGL SC70-5 - LMX331HAXK+T
Order 'ic comparator gp sngl sc70-5 - LMX331HAXK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX331HAXK+T-ND.
IC COMPARATOR GP DUAL SOT23-8 - LMX393AKA+T
Order 'ic comparator gp dual sot23-8 - LMX393AKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX393AKA+T-ND.
Send this link via E-Mail
Help With This Screen