CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV
| Digi-Key Part Number | H2482-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.44000 4.99520 3.99600 3.21900 2.99700 2.88600 2.83050 2.77500 2.71950 |
Extended Price
6.44 124.88 399.60 804.75 1498.50 2886.00 7076.25 13875.00 27195.00 |
| Manufacturer Part Number | FX10B-120P/12-SV | |||
| Description | CONN HEADER 120POS W/O POST SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX10B-120P/12-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX10B 120P 12 SV FX10B120P12SV H2482 ND H2482ND H2482 |
FX10B-120P/12-SV Specification Sheet
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV (H2482-ND)
Related parts :CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2482-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(71)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11226-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(91)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11226TR-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1(71)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11230-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1(91)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11230TR-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(21)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2482TR-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2490-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1(21)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2490TR-ND.
CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV
Order 'conn header 120pos w/o posts smd - FX11LB-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2524-ND.
CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV(71)
Order 'conn header 120pos w/o posts smd - FX11LB-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10775-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2474-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(71)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(91)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238TR-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(21)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2474TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480-ND.
Send this link via E-Mail
Help With This Screen