CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV - Connectors
| Digi-Key Part Number | H2481-ND |
1 25 100 250 500 1000 2500 5000 10000 |
5.89000 4.56760 3.65400 2.94352 2.74050 2.63900 2.58825 2.53750 2.48675 |
Extended Price
5.89 114.19 365.40 735.88 1370.25 2639.00 6470.62 12687.50 24867.50 |
| Manufacturer Part Number | FX10B-100P/10-SV | |||
| Description | CONN HEADER 100POS W/O POST SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX10B-100P/10-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX10B 100P 10 SV FX10B100P10SV H2481 ND H2481ND H2481 |
FX10B-100P/10-SV Specification Sheet
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV (H2481-ND) - Connectors
Related parts Connectors :CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2481-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV(71)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11225-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV(91)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11225TR-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV1(71)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11229-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV1(91)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11229TR-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV(21)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2481TR-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV1
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2489-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV1(21)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2489TR-ND.
CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV
Order 'conn header 100pos w/o posts smd - FX11LB-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2523-ND.
CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV(71)
Order 'conn header 100pos w/o posts smd - FX11LB-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10774-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2473-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(71)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11237-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(91)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11237TR-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(21)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2473TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480-ND.
Send this link via E-Mail
Help With This Screen