CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(21) - Connectors
| Digi-Key Part Number | H2480TR-ND |
1000 5000 10000 |
2.18400 2.10000 2.05800 |
Extended Price
2184.00 10500.00 20580.00 |
| Manufacturer Part Number | FX10B-80P/8-SV(21) | |||
| Description | CONN HEADER 80POS W/O POST SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FX10B-80P/8-SV(21) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 88 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 3.500 mm [Typ] |
| Length | 31.100 mm [Typ] |
| Width | 5.900 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| T&R Reel Size | Tape & Reel, 13" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 44.00 mm [Typ] |
| Types of Contacts | 80 General and 8 Ground |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Beige |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 4.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 31.100 mm [Nom] |
| B | 23.500 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX10B 80P 8 SV 21 FX10B80P8SV21 H2480TR ND H2480TRND H2480TR |
FX10B-80P/8-SV(21) Specification Sheet
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(21) (H2480TR-ND) - Connectors
Related parts Connectors:CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2480-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(71)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11228-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(91)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11228TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(71)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11249-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(91)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11249TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(21)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2480TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2488-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(21)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2488TR-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2522-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV(71)
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10773-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2472-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(71)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11236-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(91)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11236TR-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2472TR-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2481-ND.
Send this link via E-Mail
Help With This Screen