CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV - Connectors
| Digi-Key Part Number | H2480-ND |
1 25 100 250 500 1000 2500 5000 10000 |
5.31000 4.11760 3.29400 2.65352 2.47050 2.37900 2.33325 2.28750 2.24175 |
Extended Price
5.31 102.94 329.40 663.38 1235.25 2379.00 5833.12 11437.50 22417.50 |
| Manufacturer Part Number | FX10B-80P/8-SV | |||
| Description | CONN HEADER 80POS W/O POST SMD | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX10B-80P/8-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX10B 80P 8 SV FX10B80P8SV H2480 ND H2480ND H2480 |
FX10B-80P/8-SV Specification Sheet
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV (H2480-ND) - Connectors
Related parts Connectors :CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(71)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11228-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(91)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11228TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(71)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11249-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(91)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11249TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(21)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2488-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(21)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2488TR-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2522-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV(71)
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10773-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(71)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(91)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236TR-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472TR-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2481-ND.
Send this link via E-Mail
Help With This Screen