IC COMPARATOR R-R 8-UMAX - MAX967EUA+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX967EUA+T-ND |
2500 |
1.58000 |
Extended Price
3950.00 |
| Manufacturer Part Number | MAX967EUA+T | |||
| Description | IC COMPARATOR R-R 8-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX967EUA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | with Voltage Reference |
| Output Type | Open-Drain, Rail-to-Rail |
| Voltage - Supply | 1.6 V ~ 5.5 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-µMAX |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX967EUA+T MAX967EUA+T |
MAX967EUA+T Specification Sheet
IC COMPARATOR R-R 8-UMAX - MAX967EUA+T (MAX967EUA+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR R-R 8-UMAX - MAX967EUA+
Order 'ic comparator r-r 8-umax - MAX967EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX967EUA+-ND.
IC COMPARATOR R-R 8-UMAX - MAX967EUA+T
Order 'ic comparator r-r 8-umax - MAX967EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX967EUA+T-ND.
IC COMPARATOR GP DUAL 8-UMAX - LMX393AUA+
Order 'ic comparator gp dual 8-umax - LMX393AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX393AUA+-ND.
IC COMPARATOR GP DUAL 8-UMAX - LMX393AUA+T
Order 'ic comparator gp dual 8-umax - LMX393AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX393AUA+T-ND.
IC COMPARATOR GP DUAL 8-UMAX - LMX393HAUA+
Order 'ic comparator gp dual 8-umax - LMX393HAUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX393HAUA+-ND.
IC COMPARATOR GP DUAL 8-UMAX - LMX393HAUA+T
Order 'ic comparator gp dual 8-umax - LMX393HAUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX393HAUA+T-ND.
IC COMPARATOR SINGLE-SUPP 8-UMAX - MAX921CUA
Order 'ic comparator single-supp 8-umax - MAX921CUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX921CUA-ND.
IC COMPARATOR W/REF 8-UMAX - MAX921CUA+
Order 'ic comparator w/ref 8-umax - MAX921CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX921CUA+-ND.
IC COMPARATOR W/REF 8-UMAX - MAX921CUA+T
Order 'ic comparator w/ref 8-umax - MAX921CUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX921CUA+T-ND.
IC COMPARATOR W/REF 8-UMAX - MAX922CUA+
Order 'ic comparator w/ref 8-umax - MAX922CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX922CUA+-ND.
IC COMPARATOR W/REF 8-UMAX - MAX922CUA+T
Order 'ic comparator w/ref 8-umax - MAX922CUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX922CUA+T-ND.
IC COMPARATOR W/REF 8-UMAX - MAX923CUA+
Order 'ic comparator w/ref 8-umax - MAX923CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX923CUA+-ND.
IC COMPARATOR W/REF 8-UMAX - MAX923CUA+T
Order 'ic comparator w/ref 8-umax - MAX923CUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX923CUA+T-ND.
IC COMPARATOR W/REF 8-UMAX - MAX931CUA+
Order 'ic comparator w/ref 8-umax - MAX931CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX931CUA+-ND.
IC COMPARATOR W/REF 8-UMAX - MAX931CUA+T
Order 'ic comparator w/ref 8-umax - MAX931CUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX931CUA+T-ND.
Send this link via E-Mail
Help With This Screen