CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV
| Digi-Key Part Number | H2477-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.50000 5.04000 4.03200 3.24800 3.02400 2.91200 2.85600 2.80000 2.74400 |
Extended Price
6.50 126.00 403.20 812.00 1512.00 2912.00 7140.00 14000.00 27440.00 |
| Manufacturer Part Number | FX10A-100P/10-SV | |||
| Description | CONN HEADER 100POS W/POST SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX10A-100P/10-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | Board Guide |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX10A 100P 10 SV FX10A100P10SV H2477 ND H2477ND H2477 |
FX10A-100P/10-SV Specification Sheet
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV (H2477-ND)
Related parts :CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2477-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(71)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(91)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(71)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11246-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(91)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11246TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(21)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2477TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2485-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(21)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2485TR-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2519-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV(71)
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10770-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2469-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(71)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11233-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(21)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2469TR-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2476-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2478-ND.
Send this link via E-Mail
Help With This Screen