CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(21) - Connectors
| Digi-Key Part Number | H2476TR-ND |
1000 5000 10000 |
2.18400 2.10000 2.05800 |
Extended Price
2184.00 10500.00 20580.00 |
| Manufacturer Part Number | FX10A-80P/8-SV(21) | |||
| Description | CONN HEADER 80POS W/POST SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX10A-80P/8-SV(21) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX10A 80P 8 SV 21 FX10A80P8SV21 H2476TR ND H2476TRND H2476TR |
FX10A-80P/8-SV(21) Specification Sheet
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(21) (H2476TR-ND) - Connectors
Related parts Connectors :CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(21)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2476TR-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(71)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11240-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(91)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11240TR-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(71)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11245-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(91)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11245TR-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2476-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2484-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(21)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2484TR-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV(71)
Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10769-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(21)
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2468TR-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV
Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2518-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(71)
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11232-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(91)
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11232TR-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2468-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(21)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2477TR-ND.
Send this link via E-Mail
Help With This Screen