CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(21)
| Digi-Key Part Number | H2474TR-ND |
1000 5000 10000 |
2.74300 2.63800 2.58500 |
Extended Price
2743.00 13190.00 25850.00 |
| Manufacturer Part Number | FX10B-120S/12-SV(21) | |||
| Description | CONN RECEPT 120POS W/O POST SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX10B-120S/12-SV(21) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX10B 120S 12 SV 21 FX10B120S12SV21 H2474TR ND H2474TRND H2474TR |
FX10B-120S/12-SV(21) Specification Sheet
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(21) (H2474TR-ND)
Related parts :CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(21)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2474TR-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(71)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(91)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238TR-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2474-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV(71)
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10783-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(21)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2482TR-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2532-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(71)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11226-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(91)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11226TR-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1(71)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11230-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1(91)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11230TR-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472TR-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(21)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2473TR-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(21)
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2475TR-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2482-ND.
Send this link via E-Mail
Help With This Screen