Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21) - Connectors

Digi-Key Part Number H2472TR-ND
Price Break
1000
5000
10000
Unit Price
2.21000
2.12500
2.08300
Extended Price
2210.00
10625.00
20830.00
Manufacturer Part NumberFX10B-80S/8-SV(21)
DescriptionCONN RECEPT 80POS W/O POST SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationFX10B-80S/8-SV(21)
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Number of Positions 80
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.019" (0.50mm)
Features-
PackagingTape & Reel (TR)
Contact Finish Thickness3.9µin (0.10µm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX10B 80S 8 SV 21
FX10B80S8SV21
H2472TR ND
H2472TRND
H2472TR

FX10B-80S/8-SV(21) Specification Sheet

Image of CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21)

CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21) (H2472TR-ND) - Connectors

Related parts Connectors :
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21)
 Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472TR-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(71)
 Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(91)
 Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236TR-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV
 Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
 Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10781-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(21)
 Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480TR-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV
 Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2530-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(71)
 Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11228-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(91)
 Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11228TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(71)
 Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11249-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(91)
 Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11249TR-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(21)
 Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2473TR-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(21)
 Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2474TR-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(21)
 Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2475TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV
 Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV Next: CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(71)