CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV - Connectors
| Digi-Key Part Number | H2469-ND |
1 25 100 250 500 1000 2500 5000 |
5.97000 4.63520 3.70800 2.98700 2.78100 2.67800 2.62650 2.57500 |
Extended Price
5.97 115.88 370.80 746.75 1390.50 2678.00 6566.25 12875.00 |
| Manufacturer Part Number | FX10A-100S/10-SV | |||
| Description | CONN RECEPT 100POS W/POST SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FX10A-100S/10-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | Board Guide |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX10A 100S 10 SV FX10A100S10SV H2469 ND H2469ND H2469 |
FX10A-100S/10-SV Specification Sheet
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV (H2469-ND) - Connectors
Related parts Connectors :CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2469-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(71)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11233-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(21)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2469TR-ND.
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2527-ND.
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV(71)
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10778-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2477-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(71)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(91)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(71)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11246-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(91)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11246TR-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2468-ND.
CONN RECEPT 120POS W/POST SMD - FX10A-120S/12-SV
Order 'conn recept 120pos w/post smd - FX10A-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2470-ND.
CONN RECEPT 140POS W/POST SMD - FX10A-140S/14-SV
Order 'conn recept 140pos w/post smd - FX10A-140S/14-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2471-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(21)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2477TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2485-ND.
Send this link via E-Mail
Help With This Screen