Keywords:





BRACKET GROUNDING MODULE - 591637-2 - Connectors

Rectangular - Accessory Connector Tyco Electronics Bracket - 591637-2

Digi-Key Part Number 591637-2-ND
Price Break
25
Unit Price
45.43520
Extended Price
1135.88
Manufacturer Part Number591637-2
DescriptionBRACKET GROUNDING MODULE
Quantity Available Non-Stock
All prices are in USD

Purchase Rectangular - Accessory Connector Tyco Electronics Bracket - 591637-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rectangular - Accessory Connector Tyco Electronics Bracket - 591637-2
Technical/Catalog Information591637-2
VendorTyco Electronics
CategoryConnectors
Accessory TypeBracket
Number of Positions -
For Use With/Related Products-
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 591637 2
5916372

591637-2 Specification Sheet

Image of BRACKET GROUNDING MODULE - 591637-2

BRACKET GROUNDING MODULE - 591637-2 (591637-2-ND) - Connectors

Related parts Rectangular - Accessory Connector Tyco Electronics Bracket - 591637-2
BRACKET GROUNDING MODULE - 591637-2
 Order 'bracket grounding module - 591637-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 591637-2-ND.
BRACKET GROUNDING MODULE - 591637-5
 Order 'bracket grounding module - 591637-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 591637-5-ND.
INTERFACE MODULE FOR 34POS SCKT - 2-1437684-0
 Order 'interface module for 34pos sckt - 2-1437684-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437684-0-ND.
CONN AC POWER RECEPT 15A ORANGE - 1-208979-2
 Order 'conn ac power recept 15a orange - 1-208979-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-2-ND.
CONV OUTLET ASSEMBLY (BLACK) - 208697-2
 Order 'conv outlet assembly (black) - 208697-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208697-2-ND.
CONN AC POWER RECEPT 15A BLACK - 208979-2
 Order 'conn ac power recept 15a black - 208979-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208979-2-ND.
CONN AC POWER RECEPT 15A PCB - 213598-2
 Order 'conn ac power recept 15a pcb - 213598-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213598-2-ND.
MODULE POWER ENT UNFILT 6A 1V SW - 6VM1S
 Order 'module power ent unfilt 6a 1v sw - 6VM1S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1001-ND.
MODULE POWER ENT UNFILT 6A 4V SW - 6VM4S
 Order 'module power ent unfilt 6a 4v sw - 6VM4S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1005-ND.
MODULE POWER ENTRY 10A W/SWITCH - 10CS1
 Order 'module power entry 10a w/switch - 10CS1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1647-ND.
MODULE POWER ENTRY FLANGE 10A - 10CE1
 Order 'module power entry flange 10a - 10CE1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1666-ND.
MODULE PWR ENT DL FUSE PANEL MT - PS0SXD000
 Order 'module pwr ent dl fuse panel mt - PS0SXD000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1733-ND.
MODULE PWR ENTRY FUSE PANEL MT - PS0S0S000
 Order 'module pwr entry fuse panel mt - PS0S0S000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1822-ND.
LIGHT PIPE 5MM LOW INTENSIT ASSY - 2008876-2
 Order 'light pipe 5mm low intensit assy - 2008876-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99858-ND.
CONN POWER ENTRY W/FUSE - PE0SSS000
 Order 'conn power entry w/fuse - PE0SSS000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1375-ND.

Options for Rectangular - Accessory Connector Tyco Electronics Bracket - 591637-2
Send this link via E-Mail
Help With This Screen

BRACKET GROUNDING MODULE - 591637-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BRACKET FOR OVAL CAPACITOR - OB4 Next: BRACKET GROUNDING MODULE - 591637-5
BRACKET GROUNDING MODULE - 591637-2