SHELF PANEL RAIL MNT EQUIPMENT - RASE1900815WH2
| Digi-Key Part Number | RASE1900815WH2-ND |
1 |
76.79000 |
Extended Price
76.79 |
| Manufacturer Part Number | RASE1900815WH2 | |||
| Description | SHELF PANEL RAIL MNT EQUIPMENT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RASE1900815WH2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | White |
| Features | Cable Entry System(s) |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 15.000" L x 17.200" W x 7.750" H (381.00mm x 436.88mm x 196.85mm) |
| Type | Shelf - Fixed |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
RASE1900815WH2 RASE1900815WH2 |
RASE1900815WH2 Specification Sheet
SHELF PANEL RAIL MNT EQUIPMENT - RASE1900815WH2 (RASE1900815WH2-ND)
Related parts :SHELF PANEL RAIL MNT EQUIPMENT - RASE1900815WH2
Order 'shelf panel rail mnt equipment - RASE1900815WH2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASE1900815WH2-ND.
SHELF PANEL RAIL MNT EQUIPMENT - RASE1901015WH2
Order 'shelf panel rail mnt equipment - RASE1901015WH2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASE1901015WH2-ND.
SHELF PANEL RAIL MNT EQUIPMENT - RASE1901215WH2
Order 'shelf panel rail mnt equipment - RASE1901215WH2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASE1901215WH2-ND.
CHASSIS/SHELF PNL RAIL MNT UNVNT - RASU190515GY2
Order 'chassis/shelf pnl rail mnt unvnt - RASU190515GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU190515GY2-ND.
CHASSIS/SHELF PNL RAIL MNT UNVNT - RASU230515BK1
Order 'chassis/shelf pnl rail mnt unvnt - RASU230515BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU230515BK1-ND.
CHASSIS/SHELF PANL RAIL MNT VENT - RASV190515GY2
Order 'chassis/shelf panl rail mnt vent - RASV190515GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASV190515GY2-ND.
CHASSIS/SHELF PANL RAIL MNT VENT - RASV230515BK1
Order 'chassis/shelf panl rail mnt vent - RASV230515BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASV230515BK1-ND.
RAIL MNT SHELF NONVENTED - RASU190520BK1
Order 'rail mnt shelf nonvented - RASU190520BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU190520BK1-ND.
SHELF PANEL MOUNT BLACK 19.5X19" - DNDMS19BK1
Order 'shelf panel mount black 19.5x19" - DNDMS19BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM754-ND.
DRAWER STORAGE RAIL MNT 19" BLK - RDRW1900312BK1
Order 'drawer storage rail mnt 19" blk - RDRW1900312BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900312BK1-ND.
DRAWER STORAGE RAIL MNT 19" BLK - RDRW1900512BK1
Order 'drawer storage rail mnt 19" blk - RDRW1900512BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900512BK1-ND.
HINGED PANELED RAIL DOOR STD 19" - RSDP19017BK2
Order 'hinged paneled rail door std 19" - RSDP19017BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSDP19017BK2-ND.
PANEL RAILS 10.5" 6U PAIR - RCHR1910
Order 'panel rails 10.5" 6u pair - RCHR1910' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCHR1910-ND.
SHELF/DESK UNIT SNGL19"RACK BEIG - 1564WD19001CG4
Order 'shelf/desk unit sngl19"rack beig - 1564WD19001CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19001CG4-ND.
SHELF/DESK UNIT DBL 19"RACK BEIG - 1564WD19002CG4
Order 'shelf/desk unit dbl 19"rack beig - 1564WD19002CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19002CG4-ND.
Send this link via E-Mail
Help With This Screen
