DRAWER/KEYBOARD RL MNT 19" BLACK - RAKS19BK1 - Boxes, Enclosures, Racks
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf, Keyboard and Monitor RAKS19BK1
| Digi-Key Part Number | RAKS19BK1-ND |
1 |
92.65000 |
Extended Price
92.65 |
| Manufacturer Part Number | RAKS19BK1 | |||
| Description | DRAWER/KEYBOARD RL MNT 19" BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RAKS19BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal, Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 19.000" L x 23.500" W x 5.220" H (482.60mm x 596.90mm x 132.59mm) |
| Type | Shelf, Keyboard and Monitor |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
RAKS19BK1 RAKS19BK1 |
RAKS19BK1 Specification Sheet
DRAWER/KEYBOARD RL MNT 19" BLACK - RAKS19BK1 (RAKS19BK1-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf, Keyboard and Monitor RAKS19BK1DRAWER/KEYBOARD RL MNT 19" BLACK - RAKS19BK1
Order 'drawer/keyboard rl mnt 19" black - RAKS19BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RAKS19BK1-ND.
DRAWER STORAGE RAIL MNT 19" BLK - RDRW1900312BK1
Order 'drawer storage rail mnt 19" blk - RDRW1900312BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900312BK1-ND.
DRAWER STORAGE RAIL MNT 19" BLK - RDRW1900512BK1
Order 'drawer storage rail mnt 19" blk - RDRW1900512BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900512BK1-ND.
KEYBOARD/MONITOR SHELF 19" BLACK - RKBM19BK1
Order 'keyboard/monitor shelf 19" black - RKBM19BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RKBM19BK1-ND.
PANEL STEEL RACK 7" X 19" BLACK - PBPS19007BK2
Order 'panel steel rack 7" x 19" black - PBPS19007BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19007BK2-ND.
PANEL STEEL RACK 14" X 19" BLACK - PBPS19014BK2
Order 'panel steel rack 14" x 19" black - PBPS19014BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19014BK2-ND.
PANEL STEEL RACK 21" X 19" BLACK - PBPS19021BK2
Order 'panel steel rack 21" x 19" black - PBPS19021BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19021BK2-ND.
PANEL STEEL RACK 28" X 19" BLACK - PBPS19028BK2
Order 'panel steel rack 28" x 19" black - PBPS19028BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19028BK2-ND.
PANEL BAFFLE 1.75" X 19" BLACK - PVBB19001BK2
Order 'panel baffle 1.75" x 19" black - PVBB19001BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVBB19001BK2-ND.
PANEL LOUVERED 7" X 19" BLACK - PVLL19007BK2
Order 'panel louvered 7" x 19" black - PVLL19007BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVLL19007BK2-ND.
PANEL LOUVERED 8.75" X 19" BLACK - PVLL19008BK2
Order 'panel louvered 8.75" x 19" black - PVLL19008BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVLL19008BK2-ND.
PANEL LOUVERED 10.5" X 19" BLACK - PVLL19010BK2
Order 'panel louvered 10.5" x 19" black - PVLL19010BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVLL19010BK2-ND.
PANEL LOUVERED TOP 19" BLACK - PVLK19014BK1
Order 'panel louvered top 19" black - PVLK19014BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVLK19014BK1-ND.
PANEL LOUVERED TOP 19" BLACK - PVLK19021BK1
Order 'panel louvered top 19" black - PVLK19021BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVLK19021BK1-ND.
VENTED RACK MNT 19" SLIDE GRY/BG - RSVS1926CG1
Order 'vented rack mnt 19" slide gry/bg - RSVS1926CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSVS1926CG1-ND.
Options for Metal, Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf, Keyboard and Monitor RAKS19BK1
Send this link via E-Mail
Help With This Screen
