PANEL STEEL SLOTTED 3.5"H GR/BEI - PVSS19003CG2 - Boxes, Enclosures, Racks
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Front PVSS19003CG2
| Digi-Key Part Number | PVSS19003CG2-ND |
1 |
21.75000 |
Extended Price
21.75 |
| Manufacturer Part Number | PVSS19003CG2 | |||
| Description | PANEL STEEL SLOTTED 3.5"H GR/BEI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVSS19003CG2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray, Beige |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 19.000" L x 3.470" W x 0.075" H (482.60mm x 88.14mm x 1.91mm) |
| Type | Panel - Front |
| Ventilation | Vented |
| Weight | - |
| Other Names |
PVSS19003CG2 PVSS19003CG2 |
PVSS19003CG2 Specification Sheet
PANEL STEEL SLOTTED 3.5"H GR/BEI - PVSS19003CG2 (PVSS19003CG2-ND) - Boxes, Enclosures, Racks
Related parts Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Front PVSS19003CG2PANEL STEEL SLOTTED 3.5"H GR/BEI - PVSS19003CG2
Order 'panel steel slotted 3.5"h gr/bei - PVSS19003CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVSS19003CG2-ND.
PANEL STEEL RACK 3.5" X19" GR/BE - PBPS19003CG2
Order 'panel steel rack 3.5" x19" gr/be - PBPS19003CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003CG2-ND.
PANEL STEEL SLOTTED 1.75"H GR/BE - PVSS19001CG2
Order 'panel steel slotted 1.75"h gr/be - PVSS19001CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVSS19001CG2-ND.
PANEL STEEL SLOTTED 3.5"H BLK - PVSS19003BK2
Order 'panel steel slotted 3.5"h blk - PVSS19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVSS19003BK2-ND.
PANEL FORM STEEL RCK 3.5"H GR/BE - PBFS19003CG2
Order 'panel form steel rck 3.5"h gr/be - PBFS19003CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19003CG2-ND.
PANEL FORM STEEL RACK 7"H GR/BEI - PBFS19007CG2
Order 'panel form steel rack 7"h gr/bei - PBFS19007CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19007CG2-ND.
PANEL STEEL RACK 1.75"X19" GR/BE - PBPS19001CG2
Order 'panel steel rack 1.75"x19" gr/be - PBPS19001CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19001CG2-ND.
PANEL STEEL RACK 3.5" X 19" BLK - PBPS19003BK2
Order 'panel steel rack 3.5" x 19" blk - PBPS19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003BK2-ND.
PANEL STEEL RACK 3.5" X 19" GRAY - PBPS19003GY2
Order 'panel steel rack 3.5" x 19" gray - PBPS19003GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003GY2-ND.
PANEL STEEL RACK 5.25"X19" GR/BE - PBPS19005CG2
Order 'panel steel rack 5.25"x19" gr/be - PBPS19005CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19005CG2-ND.
PANEL STEEL RACK 8.75"X19" GR/BE - PBPS19008CG2
Order 'panel steel rack 8.75"x19" gr/be - PBPS19008CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19008CG2-ND.
PANEL STEEL RACK 10.5"X19" GR/BE - PBPS19010CG2
Order 'panel steel rack 10.5"x19" gr/be - PBPS19010CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19010CG2-ND.
PANEL STEEL RCK 12.25"X19" GR/BE - PBPS19012CG2
Order 'panel steel rck 12.25"x19" gr/be - PBPS19012CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19012CG2-ND.
PANEL STEEL RCK 15.75"X19" GR/BE - PBPS19015CG2
Order 'panel steel rck 15.75"x19" gr/be - PBPS19015CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19015CG2-ND.
PANEL STEEL RACK 17.5"X19" GR/BE - PBPS19017CG2
Order 'panel steel rack 17.5"x19" gr/be - PBPS19017CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19017CG2-ND.
Options for Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Front PVSS19003CG2
Send this link via E-Mail
Help With This Screen
