PANEL STEEL SLOTTED 3.5"H BLK - PVSS19003BK2 - Boxes, Enclosures, Racks
| Digi-Key Part Number | PVSS19003BK2-ND |
1 |
21.75000 |
Extended Price
21.75 |
| Manufacturer Part Number | PVSS19003BK2 | |||
| Description | PANEL STEEL SLOTTED 3.5"H BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVSS19003BK2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 19.000" L x 3.470" W x 0.075" H (482.60mm x 88.14mm x 1.91mm) |
| Type | Panel - Front |
| Ventilation | Vented |
| Weight | - |
| Other Names |
PVSS19003BK2 PVSS19003BK2 |
PVSS19003BK2 Specification Sheet
PANEL STEEL SLOTTED 3.5"H BLK - PVSS19003BK2 (PVSS19003BK2-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PANEL STEEL SLOTTED 3.5"H BLK - PVSS19003BK2
Order 'panel steel slotted 3.5"h blk - PVSS19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVSS19003BK2-ND.
PANEL STEEL SLOTTED 1.75"H BLK - PVSS19001BK2
Order 'panel steel slotted 1.75"h blk - PVSS19001BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVSS19001BK2-ND.
PANEL STEEL SLOTTED 3.5"H GR/BEI - PVSS19003CG2
Order 'panel steel slotted 3.5"h gr/bei - PVSS19003CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVSS19003CG2-ND.
PANEL FORM STEEL RACK 3.5"H BLK - PBFS19003BK2
Order 'panel form steel rack 3.5"h blk - PBFS19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19003BK2-ND.
PANEL STEEL RACK 3.5" X 19" BLK - PBPS19003BK2
Order 'panel steel rack 3.5" x 19" blk - PBPS19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003BK2-ND.
PANEL STEEL RACK 3.5" X19" GR/BE - PBPS19003CG2
Order 'panel steel rack 3.5" x19" gr/be - PBPS19003CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003CG2-ND.
PANEL STEEL RACK 3.5" X 19" GRAY - PBPS19003GY2
Order 'panel steel rack 3.5" x 19" gray - PBPS19003GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003GY2-ND.
PANEL STEEL SLOTTED 1.75"H GR/BE - PVSS19001CG2
Order 'panel steel slotted 1.75"h gr/be - PVSS19001CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PVSS19001CG2-ND.
PANEL SIDE 42" PANL HGHT BLK 1=2 - CSP4223BK1
Order 'panel side 42" panl hght blk 1=2 - CSP4223BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4223BK1-ND.
PANEL SIDE 42" PANL HGHT BLK 1=2 - CSP4231BK1
Order 'panel side 42" panl hght blk 1=2 - CSP4231BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4231BK1-ND.
PANEL SIDE 42" PANL HGHT BLK 1=2 - CSP4236BK1
Order 'panel side 42" panl hght blk 1=2 - CSP4236BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4236BK1-ND.
PANEL SIDE 49" PANL HGHT BLK 1=2 - CSP4923BK1
Order 'panel side 49" panl hght blk 1=2 - CSP4923BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4923BK1-ND.
PANEL SIDE 49" PANL HGHT BLK 1=2 - CSP4931BK1
Order 'panel side 49" panl hght blk 1=2 - CSP4931BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4931BK1-ND.
PANEL SIDE 49" PANL HGHT BLK 1=2 - CSP4936BK1
Order 'panel side 49" panl hght blk 1=2 - CSP4936BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4936BK1-ND.
PANEL SIDE 56" PANL HGHT BLK 1=2 - CSP5623BK1
Order 'panel side 56" panl hght blk 1=2 - CSP5623BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP5623BK1-ND.
Send this link via E-Mail
Help With This Screen
