DIODE DUAL 60A 1000V SOT-227 - APT2X60DQ100J
| Digi-Key Part Number | APT2X60DQ100J-ND |
20 |
39.52000 |
Extended Price
790.40 |
| Manufacturer Part Number | APT2X60DQ100J | |||
| Description | DIODE DUAL 60A 1000V SOT-227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT2X60DQ100J |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | SOT-227 |
| Structure | 2 Independent |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current per Diode | 60.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 1000 V [Max] |
| Forward Voltage (Vf) | 2.80 V @ 60.0 A |
| Reverse Leakage Current | 100.00 µA @ 1000.0 V |
| Reverse Recovery Time (trr) | 36.0 ns [Max] |
| Packaging | Tube |
| Capacitance | 80.000 pF [Max] |
| Surge Current | 540.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT2X60DQ100J APT2X60DQ100J |
APT2X60DQ100J Specification Sheet
DIODE DUAL 60A 1000V SOT-227 - APT2X60DQ100J (APT2X60DQ100J-ND)
Related parts:DIODE DUAL 60A 1000V SOT-227 - APT2X60DQ100J
Order 'diode dual 60a 1000v sot-227 - APT2X60DQ100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X60DQ100J-ND.
DIODE DUAL 60A 1000V SOT-227 - APT2X61DQ100J
Order 'diode dual 60a 1000v sot-227 - APT2X61DQ100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X61DQ100J-ND.
DIODE DUAL 95A 1000V SOT-227 - APT2X100D100J
Order 'diode dual 95a 1000v sot-227 - APT2X100D100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100D100J-ND.
DIODE DUAL 100A 1000V SOT-227 - APT2X100DQ100J
Order 'diode dual 100a 1000v sot-227 - APT2X100DQ100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100DQ100J-ND.
DIODE DUAL 95A 1000V SOT-227 - APT2X101D100J
Order 'diode dual 95a 1000v sot-227 - APT2X101D100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101D100J-ND.
DIODE DUAL 100A 1000V SOT-227 - APT2X101DQ100J
Order 'diode dual 100a 1000v sot-227 - APT2X101DQ100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101DQ100J-ND.
DIODE DUAL 28A 1000V SOT-227 - APT2X30D100J
Order 'diode dual 28a 1000v sot-227 - APT2X30D100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X30D100J-ND.
DIODE DUAL 28A 1000V SOT-227 - APT2X31D100J
Order 'diode dual 28a 1000v sot-227 - APT2X31D100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X31D100J-ND.
DIODE DUAL 55A 1000V SOT-227 - APT2X60D100J
Order 'diode dual 55a 1000v sot-227 - APT2X60D100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X60D100J-ND.
DIODE DUAL 60A 200V SOT-227 - APT2X60D20J
Order 'diode dual 60a 200v sot-227 - APT2X60D20J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X60D20J-ND.
DIODE DUAL 60A 300V SOT-227 - APT2X60D30J
Order 'diode dual 60a 300v sot-227 - APT2X60D30J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X60D30J-ND.
DIODE DUAL 60A 400V SOT-227 - APT2X60D40J
Order 'diode dual 60a 400v sot-227 - APT2X60D40J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X60D40J-ND.
DIODE DUAL 60A 600V SOT-227 - APT2X60D60J
Order 'diode dual 60a 600v sot-227 - APT2X60D60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X60D60J-ND.
DIODE DUAL 60A 1200V SOT-227 - APT2X60DQ120J
Order 'diode dual 60a 1200v sot-227 - APT2X60DQ120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X60DQ120J-ND.
DIODE DUAL 60A 600V SOT-227 - APT2X60DQ60J
Order 'diode dual 60a 600v sot-227 - APT2X60DQ60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X60DQ60J-ND.
Send this link via E-Mail
Help With This Screen