DIODE DUAL 30A 600V SOT-227 - APT2X30DQ60J
| Digi-Key Part Number | APT2X30DQ60J-ND |
20 |
28.60000 |
Extended Price
572.00 |
| Manufacturer Part Number | APT2X30DQ60J | |||
| Description | DIODE DUAL 30A 600V SOT-227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT2X30DQ60J |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | SOT-227 |
| Structure | 2 Independent |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current per Diode | 30.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 2.20 V @ 30.0 A |
| Reverse Leakage Current | 25.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 21.0 ns [Max] |
| Packaging | Tube |
| Capacitance | 36.000 pF [Max] |
| Surge Current | 320.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT2X30DQ60J APT2X30DQ60J |
APT2X30DQ60J Specification Sheet
DIODE DUAL 30A 600V SOT-227 - APT2X30DQ60J (APT2X30DQ60J-ND)
Related parts:DIODE DUAL 30A 600V SOT-227 - APT2X30DQ60J
Order 'diode dual 30a 600v sot-227 - APT2X30DQ60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X30DQ60J-ND.
DIODE DUAL 30A 600V SOT-227 - APT2X30D60J
Order 'diode dual 30a 600v sot-227 - APT2X30D60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X30D60J-ND.
DIODE DUAL 30A 600V SOT-227 - APT2X31D60J
Order 'diode dual 30a 600v sot-227 - APT2X31D60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X31D60J-ND.
DIODE DUAL 30A 600V SOT-227 - APT2X31DQ60J
Order 'diode dual 30a 600v sot-227 - APT2X31DQ60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X31DQ60J-ND.
DIODE DUAL 100A 600V SOT-227 - APT2X100D60J
Order 'diode dual 100a 600v sot-227 - APT2X100D60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100D60J-ND.
DIODE DUAL 100A 600V SOT-227 - APT2X100DQ60J
Order 'diode dual 100a 600v sot-227 - APT2X100DQ60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100DQ60J-ND.
DIODE DUAL 100A 600V SOT-227 - APT2X101D60J
Order 'diode dual 100a 600v sot-227 - APT2X101D60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101D60J-ND.
DIODE DUAL 100A 600V SOT-227 - APT2X101DQ60J
Order 'diode dual 100a 600v sot-227 - APT2X101DQ60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101DQ60J-ND.
DIODE DUAL 30A 1200V SOT-227 - APT2X30D120J
Order 'diode dual 30a 1200v sot-227 - APT2X30D120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X30D120J-ND.
DIODE DUAL 30A 200V SOT-227 - APT2X30D20J
Order 'diode dual 30a 200v sot-227 - APT2X30D20J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X30D20J-ND.
DIODE DUAL 30A 300V SOT-227 - APT2X30D30J
Order 'diode dual 30a 300v sot-227 - APT2X30D30J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X30D30J-ND.
DIODE DUAL 30A 400V SOT-227 - APT2X30D40J
Order 'diode dual 30a 400v sot-227 - APT2X30D40J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X30D40J-ND.
DIODE DUAL 30A 1200V SOT-227 - APT2X30DQ120J
Order 'diode dual 30a 1200v sot-227 - APT2X30DQ120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X30DQ120J-ND.
DIODE DUAL 30A 1200V SOT-227 - APT2X31D120J
Order 'diode dual 30a 1200v sot-227 - APT2X31D120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X31D120J-ND.
DIODE DUAL 30A 200V SOT-227 - APT2X31D20J
Order 'diode dual 30a 200v sot-227 - APT2X31D20J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X31D20J-ND.
Send this link via E-Mail
Help With This Screen