DIODE DUAL 30A 300V SOT-227 - APT2X30D30J - Discrete Semiconductor Products
| Digi-Key Part Number | APT2X30D30J-ND |
20 |
35.76000 |
Extended Price
715.20 |
| Manufacturer Part Number | APT2X30D30J | |||
| Description | DIODE DUAL 30A 300V SOT-227 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT2X30D30J |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Rated | 300V |
| Current Rating | 30A |
| Package / Case | SOT-227 |
| Packaging | Tube |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Reverse Recovery Time (trr) | 20ns |
| Diode Configuration | 2 Independent |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT2X30D30J APT2X30D30J |
APT2X30D30J Specification Sheet
DIODE DUAL 30A 300V SOT-227 - APT2X30D30J (APT2X30D30J-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE DUAL 30A 300V SOT-227 - APT2X30D30J
Order 'diode dual 30a 300v sot-227 - APT2X30D30J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X30D30J-ND.
DIODE DUAL 30A 300V SOT-227 - APT2X31D30J
Order 'diode dual 30a 300v sot-227 - APT2X31D30J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X31D30J-ND.
DIODE DUAL 100A 300V SOT-227 - APT2X100D30J
Order 'diode dual 100a 300v sot-227 - APT2X100D30J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X100D30J-ND.
DIODE DUAL 100A 300V SOT-227 - APT2X101D30J
Order 'diode dual 100a 300v sot-227 - APT2X101D30J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X101D30J-ND.
DIODE DUAL 30A 1200V SOT-227 - APT2X30D120J
Order 'diode dual 30a 1200v sot-227 - APT2X30D120J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X30D120J-ND.
DIODE DUAL 30A 200V SOT-227 - APT2X30D20J
Order 'diode dual 30a 200v sot-227 - APT2X30D20J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X30D20J-ND.
DIODE DUAL 30A 400V SOT-227 - APT2X30D40J
Order 'diode dual 30a 400v sot-227 - APT2X30D40J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X30D40J-ND.
DIODE DUAL 30A 600V SOT-227 - APT2X30D60J
Order 'diode dual 30a 600v sot-227 - APT2X30D60J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X30D60J-ND.
DIODE DUAL 30A 1200V SOT-227 - APT2X30DQ120J
Order 'diode dual 30a 1200v sot-227 - APT2X30DQ120J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X30DQ120J-ND.
DIODE DUAL 30A 600V SOT-227 - APT2X30DQ60J
Order 'diode dual 30a 600v sot-227 - APT2X30DQ60J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X30DQ60J-ND.
DIODE DUAL 30A 1200V SOT-227 - APT2X31D120J
Order 'diode dual 30a 1200v sot-227 - APT2X31D120J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X31D120J-ND.
DIODE DUAL 30A 200V SOT-227 - APT2X31D20J
Order 'diode dual 30a 200v sot-227 - APT2X31D20J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X31D20J-ND.
DIODE DUAL 30A 400V SOT-227 - APT2X31D40J
Order 'diode dual 30a 400v sot-227 - APT2X31D40J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X31D40J-ND.
DIODE DUAL 30A 600V SOT-227 - APT2X31D60J
Order 'diode dual 30a 600v sot-227 - APT2X31D60J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X31D60J-ND.
DIODE DUAL 30A 1200V SOT-227 - APT2X31DQ120J
Order 'diode dual 30a 1200v sot-227 - APT2X31DQ120J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X31DQ120J-ND.
Send this link via E-Mail
Help With This Screen