DIODE SCHTKY DL 120A 200V SOT227 - APT2X101S20J
| Digi-Key Part Number | APT2X101S20J-ND |
10 |
47.04000 |
Extended Price
470.40 |
| Manufacturer Part Number | APT2X101S20J | |||
| Description | DIODE SCHTKY DL 120A 200V SOT227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT2X101S20J |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | SOT-227 |
| Structure | 2 Independent |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current per Diode | 120.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 950.00 mV @ 100.0 A |
| Reverse Leakage Current | 2.00 mA @ 200.0 V |
| Reverse Recovery Time (trr) | 70.0 ns [Max] |
| Packaging | Tube |
| Capacitance | 470.000 pF [Max] |
| Surge Current | 1000.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT2X101S20J APT2X101S20J |
APT2X101S20J Specification Sheet
DIODE SCHTKY DL 120A 200V SOT227 - APT2X101S20J (APT2X101S20J-ND)
Related parts:DIODE SCHTKY DL 120A 200V SOT227 - APT2X101S20J
Order 'diode schtky dl 120a 200v sot227 - APT2X101S20J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101S20J-ND.
DIODE SCHTKY DL 45A 200V SOT-227 - APT2X31S20J
Order 'diode schtky dl 45a 200v sot-227 - APT2X31S20J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X31S20J-ND.
DIODE SCHTKY DL 75A 200V SOT-227 - APT2X61S20J
Order 'diode schtky dl 75a 200v sot-227 - APT2X61S20J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X61S20J-ND.
DIODE RECT DL UF 200V TO220AB - BYV42E-200
Order 'diode rect dl uf 200v to220ab - BYV42E-200' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3439-5-ND.
DIODE UFAST DL 8A 200V TO-220AB - MUR1620CT
Order 'diode ufast dl 8a 200v to-220ab - MUR1620CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MUR1620CTFS-ND.
DIODE UFAST DL 15A 200V TO-218 - MUR3020PT
Order 'diode ufast dl 15a 200v to-218 - MUR3020PT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MUR3020PTFS-ND.
DIODE SCHTKY DL 35A 100V TO220AB - V35100C-E3/45
Order 'diode schtky dl 35a 100v to220ab - V35100C-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V35100C-E3/45-ND.
DIODE SCHTKY DL 40A 120V TO220AB - V40120C-E3/45
Order 'diode schtky dl 40a 120v to220ab - V40120C-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V40120C-E3/45GI-ND.
DIODE SCHTKY DL 40A 120V TO220AB - V40120C-E3/4W
Order 'diode schtky dl 40a 120v to220ab - V40120C-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V40120C-E3/4W-ND.
DIODE SCHTKY DL 40A 100V TO263AB - VB40100C-E3/8W
Order 'diode schtky dl 40a 100v to263ab - VB40100C-E3/8W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB40100C-E3/8W-ND.
DIODE SCHTKY DL 40A 120V TO263AB - VB40120C-E3/8W
Order 'diode schtky dl 40a 120v to263ab - VB40120C-E3/8W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB40120C-E3/8W-ND.
DIODE SCHTKY DL 40A 100V TO262AA - VI40100C-E3/4W
Order 'diode schtky dl 40a 100v to262aa - VI40100C-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VI40100C-E3/4WGI-ND.
DIODE SCHTKY DL 40A 100V TO262AA - VI40100G-E3/4W
Order 'diode schtky dl 40a 100v to262aa - VI40100G-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VI40100G-E3/4WGI-ND.
DIODE SCHTKY DL 40A 120V TO262AA - VI40120C-E3/4W
Order 'diode schtky dl 40a 120v to262aa - VI40120C-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VI40120C-E3/4WGI-ND.
DIODE SCHTKY DL 20A 100V TO-263A - VB20100C-E3/8W
Order 'diode schtky dl 20a 100v to-263a - VB20100C-E3/8W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB20100C-E3/8W-ND.
Send this link via E-Mail
Help With This Screen