DIODE DUAL 100A 1200V SOT-227 - APT2X101DQ120J
| Digi-Key Part Number | APT2X101DQ120J-ND |
10 |
59.84000 |
Extended Price
598.40 |
| Manufacturer Part Number | APT2X101DQ120J | |||
| Description | DIODE DUAL 100A 1200V SOT-227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT2X101DQ120J |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | SOT-227 |
| Structure | 2 Independent |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current per Diode | 100.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 1200 V [Max] |
| Forward Voltage (Vf) | 3.00 V @ 100.0 A |
| Reverse Leakage Current | 100.00 µA @ 1200.0 V |
| Reverse Recovery Time (trr) | 45.0 ns [Max] |
| Packaging | Tube |
| Capacitance | 110.000 pF [Max] |
| Surge Current | 1000.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT2X101DQ120J APT2X101DQ120J |
APT2X101DQ120J Specification Sheet
DIODE DUAL 100A 1200V SOT-227 - APT2X101DQ120J (APT2X101DQ120J-ND)
Related parts:DIODE DUAL 100A 1200V SOT-227 - APT2X101DQ120J
Order 'diode dual 100a 1200v sot-227 - APT2X101DQ120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101DQ120J-ND.
DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J
Order 'diode dual 100a 1200v sot-227 - APT2X100DQ120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100DQ120J-ND.
DIODE DUAL 93A 1200V SOT-227 - APT2X100D120J
Order 'diode dual 93a 1200v sot-227 - APT2X100D120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100D120J-ND.
DIODE DUAL 100A 200V SOT-227 - APT2X100D20J
Order 'diode dual 100a 200v sot-227 - APT2X100D20J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100D20J-ND.
DIODE DUAL 100A 300V SOT-227 - APT2X100D30J
Order 'diode dual 100a 300v sot-227 - APT2X100D30J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100D30J-ND.
DIODE DUAL 100A 400V SOT-227 - APT2X100D40J
Order 'diode dual 100a 400v sot-227 - APT2X100D40J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100D40J-ND.
DIODE DUAL 100A 600V SOT-227 - APT2X100D60J
Order 'diode dual 100a 600v sot-227 - APT2X100D60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100D60J-ND.
DIODE DUAL 100A 1000V SOT-227 - APT2X100DQ100J
Order 'diode dual 100a 1000v sot-227 - APT2X100DQ100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100DQ100J-ND.
DIODE DUAL 100A 600V SOT-227 - APT2X100DQ60J
Order 'diode dual 100a 600v sot-227 - APT2X100DQ60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X100DQ60J-ND.
DIODE DUAL 93A 1200V SOT-227 - APT2X101D120J
Order 'diode dual 93a 1200v sot-227 - APT2X101D120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101D120J-ND.
DIODE DUAL 100A 200V SOT-227 - APT2X101D20J
Order 'diode dual 100a 200v sot-227 - APT2X101D20J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101D20J-ND.
DIODE DUAL 100A 300V SOT-227 - APT2X101D30J
Order 'diode dual 100a 300v sot-227 - APT2X101D30J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101D30J-ND.
DIODE DUAL 100A 400V SOT-227 - APT2X101D40J
Order 'diode dual 100a 400v sot-227 - APT2X101D40J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101D40J-ND.
DIODE DUAL 100A 600V SOT-227 - APT2X101D60J
Order 'diode dual 100a 600v sot-227 - APT2X101D60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101D60J-ND.
DIODE DUAL 100A 1000V SOT-227 - APT2X101DQ100J
Order 'diode dual 100a 1000v sot-227 - APT2X101DQ100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT2X101DQ100J-ND.
Send this link via E-Mail
Help With This Screen