DIODE ZENER 500MW 51V SOD-123 - MMSZ5262ET1 - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ5262ET1-ND |
18000 |
.08060 |
Extended Price
1450.80 |
| Manufacturer Part Number | MMSZ5262ET1 | |||
| Description | DIODE ZENER 500MW 51V SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMSZ5262ET1 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Vz) (Nom) | 51V @ 2.5mA |
| Power - Max | 500mW |
| Impedance (Zzt) (Max) @ Izt | 125 Ohm @ 2.5mA |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 100nA @ 39V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5262ET1 MMSZ5262ET1 |
MMSZ5262ET1 Specification Sheet
DIODE ZENER 500MW 51V SOD-123 - MMSZ5262ET1 (MMSZ5262ET1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 51V SOD-123 - MMSZ5262ET1
Order 'diode zener 500mw 51v sod-123 - MMSZ5262ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5262ET1-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ4689
Order 'diode zener 500mw 5.1v sod-123 - MMSZ4689' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4689-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ5231B
Order 'diode zener 500mw 5.1v sod-123 - MMSZ5231B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5231BFS-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ4689ET3
Order 'diode zener 500mw 5.1v sod-123 - MMSZ4689ET3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4689ET3-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ4689T3G
Order 'diode zener 500mw 5.1v sod-123 - MMSZ4689T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4689T3G-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ4689T3
Order 'diode zener 500mw 5.1v sod-123 - MMSZ4689T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4689T3-ND.
DIODE ZENER 500MW 51V SOD-123 - MMSZ51T1G
Order 'diode zener 500mw 51v sod-123 - MMSZ51T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ51T1G-ND.
DIODE ZENER 500MW 51V SOD-123 - MMSZ51T1
Order 'diode zener 500mw 51v sod-123 - MMSZ51T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ51T1-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ5231BT3
Order 'diode zener 500mw 5.1v sod-123 - MMSZ5231BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5231BT3-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ5V1T3G
Order 'diode zener 500mw 5.1v sod-123 - MMSZ5V1T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5V1T3G-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9704DICT-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9704DITR-ND.
DIODE ZENER 500MW 5.1V SOD-80 - FLZ5V1A
Order 'diode zener 500mw 5.1v sod-80 - FLZ5V1A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ5V1ACT-ND.
DIODE ZENER 500MW 5.1V SOD-80 - FLZ5V1A
Order 'diode zener 500mw 5.1v sod-80 - FLZ5V1A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ5V1ATR-ND.
DIODE ZENER 500MW 5.1V SOD-80 - FLZ5V1B
Order 'diode zener 500mw 5.1v sod-80 - FLZ5V1B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ5V1BCT-ND.
Send this link via E-Mail
Help With This Screen