DIODE ZENER 500MW 33V SOD-123 - MMSZ5257ET1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ5257ET1G-ND |
15000 |
.03910 |
Extended Price
586.50 |
| Manufacturer Part Number | MMSZ5257ET1G | |||
| Description | DIODE ZENER 500MW 33V SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5257ET1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Vz) (Nom) | 33V @ 3.8mA |
| Power - Max | 500mW |
| Impedance (Zzt) (Max) @ Izt | 58 Ohm @ 3.8mA |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 100nA @ 25V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5257ET1G MMSZ5257ET1G |
MMSZ5257ET1G Specification Sheet
DIODE ZENER 500MW 33V SOD-123 - MMSZ5257ET1G (MMSZ5257ET1G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 33V SOD-123 - MMSZ5257ET1G
Order 'diode zener 500mw 33v sod-123 - MMSZ5257ET1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5257ET1G-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ4684
Order 'diode zener 500mw 3.3v sod-123 - MMSZ4684' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4684-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ5226B
Order 'diode zener 500mw 3.3v sod-123 - MMSZ5226B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5226BFS-ND.
DIODE ZENER 500MW 33V SOD-123 - MMSZ5257B
Order 'diode zener 500mw 33v sod-123 - MMSZ5257B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5257BFS-ND.
DIODE ZENER 500MW 33V SOD-123 - MMSZ33T1G
Order 'diode zener 500mw 33v sod-123 - MMSZ33T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ33T1G-ND.
DIODE ZENER 500MW 33V SOD-123 - MMSZ33T1
Order 'diode zener 500mw 33v sod-123 - MMSZ33T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ33T1-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ3V3T3
Order 'diode zener 500mw 3.3v sod-123 - MMSZ3V3T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ3V3T3-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ4684ET3
Order 'diode zener 500mw 3.3v sod-123 - MMSZ4684ET3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4684ET3-ND.
DIODE ZENER 500MW 33V SOD-123 - MMSZ4714T1G
Order 'diode zener 500mw 33v sod-123 - MMSZ4714T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4714T1G-ND.
DIODE ZENER 500MW 33V SOD-123 - MMSZ4714T1
Order 'diode zener 500mw 33v sod-123 - MMSZ4714T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4714T1-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ5226BT3G
Order 'diode zener 500mw 3.3v sod-123 - MMSZ5226BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5226BT3G-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ5226BT3
Order 'diode zener 500mw 3.3v sod-123 - MMSZ5226BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5226BT3-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ5226ET1G
Order 'diode zener 500mw 3.3v sod-123 - MMSZ5226ET1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5226ET1G-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ5226ET1
Order 'diode zener 500mw 3.3v sod-123 - MMSZ5226ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5226ET1-ND.
DIODE ZENER 500MW 33V SOD-123 - MMSZ5257ET1
Order 'diode zener 500mw 33v sod-123 - MMSZ5257ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5257ET1-ND.
Send this link via E-Mail
Help With This Screen