DIODE ZENER 500MW 30V SOD-123 - MMSZ5256ET1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ5256ET1G-ND |
15000 |
.03910 |
Extended Price
586.50 |
| Manufacturer Part Number | MMSZ5256ET1G | |||
| Description | DIODE ZENER 500MW 30V SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5256ET1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Vz) (Nom) | 30V @ 4.2mA |
| Power - Max | 500mW |
| Impedance (Zzt) (Max) @ Izt | 49 Ohm @ 4.2mA |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 100nA @ 23V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5256ET1G MMSZ5256ET1G |
MMSZ5256ET1G Specification Sheet
DIODE ZENER 500MW 30V SOD-123 - MMSZ5256ET1G (MMSZ5256ET1G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 30V SOD-123 - MMSZ5256ET1G
Order 'diode zener 500mw 30v sod-123 - MMSZ5256ET1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5256ET1G-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ5256B
Order 'diode zener 500mw 30v sod-123 - MMSZ5256B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5256BFS-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ30T1G
Order 'diode zener 500mw 30v sod-123 - MMSZ30T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ30T1G-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ30T1
Order 'diode zener 500mw 30v sod-123 - MMSZ30T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ30T1-ND.
DIODE ZENER 500MW 3.0V SOD-123 - MMSZ3V0T1G
Order 'diode zener 500mw 3.0v sod-123 - MMSZ3V0T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ3V0T1G-ND.
DIODE ZENER 500MW 3.0V SOD-123 - MMSZ3V0T1
Order 'diode zener 500mw 3.0v sod-123 - MMSZ3V0T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ3V0T1-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ4713T1G
Order 'diode zener 500mw 30v sod-123 - MMSZ4713T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4713T1G-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ4713T1
Order 'diode zener 500mw 30v sod-123 - MMSZ4713T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4713T1-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ5256BT3G
Order 'diode zener 500mw 30v sod-123 - MMSZ5256BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5256BT3G-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ5256BT3
Order 'diode zener 500mw 30v sod-123 - MMSZ5256BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5256BT3-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ5256ET1
Order 'diode zener 500mw 30v sod-123 - MMSZ5256ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5256ET1-ND.
DIODE ZENER 500MW 30V SOD-123 - DDZ30D-7
Order 'diode zener 500mw 30v sod-123 - DDZ30D-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ30D-7-ND.
DIODE ZENER 500MW 3.0V SOD-123 - DDZ9683-7
Order 'diode zener 500mw 3.0v sod-123 - DDZ9683-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9683-7-ND.
DIODE ZENER 500MW 30V SOD-123 - DDZ9713-7
Order 'diode zener 500mw 30v sod-123 - DDZ9713-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9713-7-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9704DICT-ND.
Send this link via E-Mail
Help With This Screen