DIODE ZENER 500MW 16V SOD-123 - MMSZ5246BT3
| Digi-Key Part Number | MMSZ5246BT3-ND |
20000 |
.04800 |
Extended Price
960.00 |
| Manufacturer Part Number | MMSZ5246BT3 | |||
| Description | DIODE ZENER 500MW 16V SOD-123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMSZ5246BT3 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 15.200 V [Min] |
| Voltage | 16.800 V [Max] |
| Voltage | 16.000 V [Typ] |
| Test Current | 7.8 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 17.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 12.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5246BT3 MMSZ5246BT3 |
MMSZ5246BT3 Specification Sheet
DIODE ZENER 500MW 16V SOD-123 - MMSZ5246BT3 (MMSZ5246BT3-ND)
Related parts:DIODE ZENER 500MW 16V SOD-123 - MMSZ4703
Order 'diode zener 500mw 16v sod-123 - MMSZ4703' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4703-ND.
DIODE ZENER 500MW 16V SOD-123 - MMSZ5246B
Order 'diode zener 500mw 16v sod-123 - MMSZ5246B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5246BFS-ND.
DIODE ZENER 500MW 16V SOD-123 - MMSZ5246BT3
Order 'diode zener 500mw 16v sod-123 - MMSZ5246BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5246BT3-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ4684
Order 'diode zener 500mw 3.3v sod-123 - MMSZ4684' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4684-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ4686
Order 'diode zener 500mw 3.9v sod-123 - MMSZ4686' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4686-ND.
DIODE ZENER 500MW 4.7V SOD-123 - MMSZ4688
Order 'diode zener 500mw 4.7v sod-123 - MMSZ4688' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4688-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ4689
Order 'diode zener 500mw 5.1v sod-123 - MMSZ4689' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4689-ND.
DIODE ZENER 500MW 6.8V SOD-123 - MMSZ4692
Order 'diode zener 500mw 6.8v sod-123 - MMSZ4692' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4692-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ4697
Order 'diode zener 500mw 10v sod-123 - MMSZ4697' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4697-ND.
DIODE ZENER 500MW 15V SOD-123 - MMSZ4702
Order 'diode zener 500mw 15v sod-123 - MMSZ4702' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4702-ND.
DIODE ZENER 500MW 19V SOD-123 - MMSZ4706
Order 'diode zener 500mw 19v sod-123 - MMSZ4706' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4706-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ5226B
Order 'diode zener 500mw 3.3v sod-123 - MMSZ5226B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5226BFS-ND.
DIODE ZENER 500MW 3.6V SOD-123 - MMSZ5227B
Order 'diode zener 500mw 3.6v sod-123 - MMSZ5227B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5227BFS-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ5228B
Order 'diode zener 500mw 3.9v sod-123 - MMSZ5228B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5228BFS-ND.
DIODE ZENER 500MW 4.3V SOD-123 - MMSZ5229B
Order 'diode zener 500mw 4.3v sod-123 - MMSZ5229B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5229BFS-ND.
Send this link via E-Mail
Help With This Screen