DIODE ZENER 500MW 8.2V SOD-123 - MMSZ5237ET1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ5237ET1G-ND |
15000 |
.03910 |
Extended Price
586.50 |
| Manufacturer Part Number | MMSZ5237ET1G | |||
| Description | DIODE ZENER 500MW 8.2V SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5237ET1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Vz) (Nom) | 8.2V @ 20mA |
| Power - Max | 500mW |
| Impedance (Zzt) (Max) @ Izt | 8 Ohm @ 20mA |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 3µA @ 6.5V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5237ET1G MMSZ5237ET1G |
MMSZ5237ET1G Specification Sheet
DIODE ZENER 500MW 8.2V SOD-123 - MMSZ5237ET1G (MMSZ5237ET1G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 8.2V SOD-123 - MMSZ5237ET1G
Order 'diode zener 500mw 8.2v sod-123 - MMSZ5237ET1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5237ET1G-ND.
DIODE ZENER 500MW 8.2V SOD-123 - MMSZ5237B
Order 'diode zener 500mw 8.2v sod-123 - MMSZ5237B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5237BFS-ND.
DIODE ZENER 500MW 8.2V SOD-123 - MMSZ5237ET1
Order 'diode zener 500mw 8.2v sod-123 - MMSZ5237ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5237ET1-ND.
DIODE ZENER 500MW 8.2V SOD-123 - MMSZ8V2T3G
Order 'diode zener 500mw 8.2v sod-123 - MMSZ8V2T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ8V2T3G-ND.
DIODE ZENER 500MW 8.2V SOD-123 - DDZ8V2B-7
Order 'diode zener 500mw 8.2v sod-123 - DDZ8V2B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ8V2B-7-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9704DICT-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9704DITR-ND.
DIODE ZENER 500MW 8.2V SOD-80 - FLZ8V2A
Order 'diode zener 500mw 8.2v sod-80 - FLZ8V2A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ8V2ACT-ND.
DIODE ZENER 500MW 8.2V SOD-80 - FLZ8V2A
Order 'diode zener 500mw 8.2v sod-80 - FLZ8V2A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ8V2ATR-ND.
DIODE ZENER 500MW 8.2V SOD-80 - FLZ8V2B
Order 'diode zener 500mw 8.2v sod-80 - FLZ8V2B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ8V2BCT-ND.
DIODE ZENER 500MW 8.2V SOD-80 - FLZ8V2B
Order 'diode zener 500mw 8.2v sod-80 - FLZ8V2B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ8V2BTR-ND.
DIODE ZENER 500MW 8.2V SOD-80 - FLZ8V2C
Order 'diode zener 500mw 8.2v sod-80 - FLZ8V2C' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ8V2CCT-ND.
DIODE ZENER 500MW 8.2V SOD-80 - FLZ8V2C
Order 'diode zener 500mw 8.2v sod-80 - FLZ8V2C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ8V2CTR-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ4684
Order 'diode zener 500mw 3.3v sod-123 - MMSZ4684' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4684-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ4686
Order 'diode zener 500mw 3.9v sod-123 - MMSZ4686' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4686-ND.
Send this link via E-Mail
Help With This Screen